Part Details for AT24CS02-XHM-B by Microchip Technology Inc
Results Overview of AT24CS02-XHM-B by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24CS02-XHM-B Information
AT24CS02-XHM-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24CS02-XHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0611
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT24CS02-XHM-B RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 | Buy Now |
DISTI #
AT24CS02-XHM-B-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6226 In Stock |
|
$0.2832 / $0.3000 | Buy Now |
DISTI #
AT24CS02-XHM-B
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128x8 2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24CS02-XHM-B) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2656 / $0.2750 | Buy Now |
DISTI #
556-AT24CS02-XHM-B
|
Mouser Electronics | EEPROM S/N SEEPROM 2K I2C 1.7V-5.5V1MHz RoHS: Compliant | 804 |
|
$0.2750 / $0.2900 | Buy Now |
DISTI #
AT24CS02-XHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-TSSOP, TSSOP, Projected EOL: 2044-12-22 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | 22100 |
|
$0.2160 / $0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 22100 Factory Stock |
|
$0.2661 / $0.3284 | Buy Now |
DISTI #
AT24CS02-XHM-B
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, 1MHz, TSSOP8 Min Qty: 3 | 0 |
|
$0.3000 / $0.3700 | RFQ |
|
NAC | 1MHz, Ind Temp, 8-TSSOP - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Tube | 0 |
|
$0.2700 / $0.3400 | Buy Now |
DISTI #
AT24CS02-XHM-B
|
Avnet Silica | EEPROM SerialI2C 1Kbit 128x8 25V33V5V 8Pin TSSOP Bulk (Alt: AT24CS02-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 700 |
|
Buy Now | |
DISTI #
AT24CS02-XHM-B
|
EBV Elektronik | EEPROM SerialI2C 1Kbit 128x8 25V33V5V 8Pin TSSOP Bulk (Alt: AT24CS02-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT24CS02-XHM-B
AT24CS02-XHM-B CAD Models
AT24CS02-XHM-B Part Data Attributes
|
AT24CS02-XHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CS02-XHM-B
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24CS02-XHM-B
This table gives cross-reference parts and alternative options found for AT24CS02-XHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CS02-XHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24CS02-XHM-T | Microchip Technology Inc | $0.2990 | IC EEPROM 2KBIT 1MHZ 8TSSOP | AT24CS02-XHM-B vs AT24CS02-XHM-T |
GT24C02-2ZLI-TR | Giantec Semiconductor Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, 3 X 4.40 MM, LEAD FREE, MO-153, TSSOP-8 | AT24CS02-XHM-B vs GT24C02-2ZLI-TR |
AT24CS02-XHM-B Frequently Asked Questions (FAQ)
-
The AT24CS02 has a minimum of 1 million write cycles, but the actual number of write cycles can vary depending on the usage and environmental conditions.
-
The AT24CS02 uses a page write buffer to handle writes. The device can write up to 32 bytes of data in a single page write operation. If more than 32 bytes of data are sent, the device will automatically split the data into multiple page writes.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the entire memory array is write-protected. When the WP pin is tied to GND, the device can be written to normally.
-
Yes, the AT24CS02 can be used in a multi-master environment. The device uses a bi-directional bus protocol that allows multiple masters to access the device. However, the masters must use a protocol that prevents simultaneous writes to the device.
-
The maximum clock frequency for the AT24CS02 is 1 MHz. However, the device can operate at lower clock frequencies, and the clock frequency can be adjusted based on the specific application requirements.