-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 2KBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24CS02-SSHM-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0610
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT24CS02-SSHM-B RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
AT24CS02-SSHM-B-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2075 In Stock |
|
$0.2575 / $0.2800 | Buy Now |
DISTI #
AT24CS02-SSHM-B
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128x8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24CS02-SSHM-B) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2415 / $0.2500 | Buy Now |
DISTI #
556-AT24CS02-SSHM-B
|
Mouser Electronics | EEPROM S/N SEEPROM 2K I2C 1.7V-5.5V1MHz RoHS: Compliant | 17317 |
|
$0.2570 / $0.2700 | Buy Now |
DISTI #
AT24CS02-SSHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-SOIC-N, SOIC, Projected EOL: 2039-09-24 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | 27100 |
|
$0.2070 / $0.2700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant |
3200 In Stock 27100 Factory Stock |
|
$0.2397 / $0.2887 | Buy Now |
DISTI #
66988178
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2310 | Americas - 3200 |
|
$0.3260 / $0.3753 | Buy Now |
DISTI #
87363629
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 1011 |
|
$0.5141 | Buy Now |
DISTI #
AT24CS02-SSHM-B
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, 1MHz, SO8 Min Qty: 3 | 1100 |
|
$0.3500 / $0.4200 | Buy Now |
|
NAC | 1MHz, Ind Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Container: Tube | 0 |
|
$0.2500 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24CS02-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CS02-SSHM-B
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24CS02-SSHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CS02-SSHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34LC02-I/SN | Microchip Technology Inc | $0.3205 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLATIC, SOIC-8 | AT24CS02-SSHM-B vs 34LC02-I/SN |
24AA02T-I/MNY | Microchip Technology Inc | $0.3945 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | AT24CS02-SSHM-B vs 24AA02T-I/MNY |
24AA02T-I/ST | Microchip Technology Inc | $0.3945 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | AT24CS02-SSHM-B vs 24AA02T-I/ST |
24AA16HT-I/P | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | AT24CS02-SSHM-B vs 24AA16HT-I/P |
24AA02-IT/OT | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | AT24CS02-SSHM-B vs 24AA02-IT/OT |
24AA02T-E/P | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | AT24CS02-SSHM-B vs 24AA02T-E/P |
24AA02-I/STG | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | AT24CS02-SSHM-B vs 24AA02-I/STG |
24AA02T-E/SN | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | AT24CS02-SSHM-B vs 24AA02T-E/SN |
GT24C02-2GLI-TR | Giantec Semiconductor Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | AT24CS02-SSHM-B vs GT24C02-2GLI-TR |
24AA02T-I/SN | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | AT24CS02-SSHM-B vs 24AA02T-I/SN |
The AT24CS02-SSHM-B has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
To ensure data integrity, it is recommended to use the Page Write Buffer feature, which allows the device to automatically save data to the EEPROM during power-down or power-up. Additionally, using a capacitor to filter the power supply can help prevent data corruption.
The recommended operating voltage range for the AT24CS02-SSHM-B is 1.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
To handle bus contention, it is recommended to use a bus arbiter or a multiplexer to ensure that only one device is transmitting data at a time. Additionally, using a pull-up resistor on the SCL and SDA lines can help prevent bus contention.
The maximum clock frequency for the AT24CS02-SSHM-B is 400 kHz. Operating the device at a higher clock frequency may result in data corruption or device malfunction.