Part Details for AT24C512C-XHD-T by Microchip Technology Inc
Results Overview of AT24C512C-XHD-T by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C512C-XHD-T Information
AT24C512C-XHD-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C512C-XHD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4132
|
Newark | 2.5-5.5V, 1Mhz, Ind Temp, 8-Tssop 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip AT24C512C-XHD-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
AT24C512C-XHD-TCT-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81884 In Stock |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
AT24C512C-XHD-T
|
Avnet Americas | EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: AT24C512C-XHD-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.0022 / $1.0375 | Buy Now |
DISTI #
556-AT24C512C-XHD-T
|
Mouser Electronics | EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
V72:2272_07488569
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Cut Strips | Americas - 4070 |
|
$1.0644 / $1.0747 | Buy Now |
DISTI #
AT24C512C-XHD-T
|
Microchip Technology Inc | 2.5-5.5V, 1MHz, Ind Temp, 8-TSSOP, TSSOP, Projected EOL: 2039-11-05 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8910 / $1.1700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kbit (64K x 8) - 3.3V/5V - 8-Pin TSSOP - Tape&Reel RoHS: Compliant |
860 In Stock |
|
$0.9790 / $1.1370 | Buy Now |
DISTI #
88940508
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 4070 |
|
$1.0747 | Buy Now |
DISTI #
64959268
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2238 | Americas - 750 |
|
$1.3130 / $1.4820 | Buy Now |
|
Quest Components | EEPROM, 64KX8, SERIAL, CMOS, PDSO8 | 5 |
|
$1.5371 / $1.6708 | Buy Now |
Part Details for AT24C512C-XHD-T
AT24C512C-XHD-T CAD Models
AT24C512C-XHD-T Part Data Attributes
|
AT24C512C-XHD-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C512C-XHD-T
Microchip Technology Inc
IC EEPROM 512KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C512C-XHD-T
This table gives cross-reference parts and alternative options found for AT24C512C-XHD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C512C-XHD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C512C-XHD-B | Microchip Technology Inc | $1.2290 | IC EEPROM 512KBIT 1MHZ 8TSSOP | AT24C512C-XHD-T vs AT24C512C-XHD-B |
AT24C512C-XHD-T | Atmel Corporation | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | AT24C512C-XHD-T vs AT24C512C-XHD-T |
AT24C512C-XHM-T | Microchip Technology Inc | Check for Price | IC EEPROM 512KBIT 1MHZ 8TSSOP | AT24C512C-XHD-T vs AT24C512C-XHM-T |
AT24C512C-XHD-T Frequently Asked Questions (FAQ)
-
The AT24C512C-XHD-T has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To ensure data integrity, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is not accessed during power-up or power-down. Additionally, the device has built-in power-on reset and power-fail reset circuits to prevent data corruption.
-
The recommended operating voltage range for the AT24C512C-XHD-T is 1.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The AT24C512C-XHD-T uses a page-based write architecture. Each page is 128 bytes, and the device can perform page writes and block writes. The device also has an auto-page-erase feature that allows for efficient writing of data.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any attempts to write to the device will be ignored.