-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 16KBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C16D-SSHM-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2701
|
Newark | 1.7-3.6V, 1Mhz, Ind Tmp, 8-Soic-N 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip AT24C16D-SSHM-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 | Buy Now |
DISTI #
AT24C16D-SSHM-TCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6544 In Stock |
|
$0.2704 / $0.3200 | Buy Now |
DISTI #
AT24C16D-SSHM-T
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 1.8V/2.5V/3.3V 8-Pin SOIC T/R - Tape and Reel (Alt: AT24C16D-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2536 / $0.2625 | Buy Now |
DISTI #
556-AT24C16D-SSHM-T
|
Mouser Electronics | EEPROM 1.7-3.6V, 16K, I2C 1MHz IndTmp 8-SOIC-N RoHS: Compliant | 6165 |
|
$0.2620 / $0.2900 | Buy Now |
DISTI #
VBF:5286_14665093
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | Americas - 80000 |
|
$0.2631 | Buy Now |
DISTI #
V72:2272_14665093
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips | Americas - 784 |
|
$0.2693 / $0.2922 | Buy Now |
DISTI #
AT24C16D-SSHM-T
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N, SOIC, Projected EOL: 2039-09-29 COO: China, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
6711 Alternates Available |
|
$0.2160 / $0.2900 | Buy Now |
|
Future Electronics | AT24C16C Series 16 Kb (2 K x 8) 1.7 V SMT I2C-Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 4000Reel |
|
$0.1350 / $0.1410 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 16Kbit (2K x 8) - 1.8V/2.5V/3.3V - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
28000 In Stock 8000 Factory Stock |
|
$0.2431 / $0.2633 | Buy Now |
DISTI #
69696299
|
Verical | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2326 | Americas - 28000 |
|
$0.2904 / $0.3098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C16D-SSHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C16D-SSHM-T
Microchip Technology Inc
IC EEPROM 16KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-12-08 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES 1.7V AT 100 KHZ STD MODE AND 400 KHZ @ FAST MODE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C16D-SSHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16D-SSHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C16D-SSHM-B | Microchip Technology Inc | $0.3042 | IC EEPROM 16KBIT 1MHZ 8SOIC | AT24C16D-SSHM-T vs AT24C16D-SSHM-B |
The AT24C16D-SSHM-T has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
The AT24C16D-SSHM-T uses a page-based write architecture. Each page is 16 bytes, and the device can perform page writes and block writes. The device automatically handles page and block writes, and the host controller only needs to send the write command and data.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to GND, the device is in a protected state, and any write attempts will be ignored. When the WP pin is tied to VCC, the device is in a normal operating state, and writes are allowed.
The AT24C16D-SSHM-T has a built-in power-on reset circuit that initializes the device after power-up. During power-down, the device automatically enters a low-power state. The host controller should ensure that the device is properly powered down before removing power to prevent data corruption.
The recommended operating voltage range for the AT24C16D-SSHM-T is 1.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.