-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 128KBIT 1MHZ 8TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C128C-XHM-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1971997
|
Farnell | SERIAL EEPROM, 128KBIT, 1MHZ, TSSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 460 |
|
$0.5298 / $0.5364 | Buy Now |
DISTI #
AT24C128C-XHM-B-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
19358 In Stock |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
AT24C128C-XHM-B
|
Avnet Americas | EEPROM, 2-Wire, I2C, Serial, 128 Kbit, 16K x 8bit, 1 MHz, 8 Pins, TSSOP - Rail/Tube (Alt: AT24C128C-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 78 |
|
$0.4467 / $0.4625 | Buy Now |
DISTI #
556-AT24C128C-XHM-B
|
Mouser Electronics | EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V RoHS: Compliant | 12964 |
|
$0.4800 / $0.5100 | Buy Now |
DISTI #
V99:2348_07456325
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 | Americas - 2451 |
|
$0.4695 | Buy Now |
DISTI #
E54:1762_03236196
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2505 | Europe - 976 |
|
$0.4695 | Buy Now |
DISTI #
AT24C128C-XHM-B
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP, TSSOP, Projected EOL: 2039-11-30 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
450 Alternates Available |
|
$0.4050 / $0.5400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 128Kbit (16K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant |
1900 In Stock 400 Factory Stock |
|
$0.4348 / $0.5340 | Buy Now |
DISTI #
70728065
|
Verical | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2328 | Americas - 2451 |
|
$0.4695 | Buy Now |
DISTI #
70396560
|
Verical | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2328 | Americas - 1900 |
|
$0.5715 / $0.6282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C128C-XHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C128C-XHM-B
Microchip Technology Inc
IC EEPROM 128KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 5.5V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C128C-XHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C128C-XHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C128B-TH-T | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | AT24C128C-XHM-B vs AT24C128B-TH-T |
AT24C128B-TH-T | Atmel Corporation | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | AT24C128C-XHM-B vs AT24C128B-TH-T |
The AT24C128C-XHM-B has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
To ensure data integrity, use the AT24C128C-XHM-B's built-in power-on reset (POR) and brown-out detection (BOD) features. Additionally, implement a robust power-down sequence in your system design to prevent data corruption.
The recommended operating voltage range for the AT24C128C-XHM-B is 1.7V to 5.5V. Operating outside this range may affect the device's performance and reliability.
When writing to the AT24C128C-XHM-B, ensure that you handle page write buffers and page boundaries correctly. The device has a 128-byte page size, and writes should be aligned to page boundaries to avoid data corruption.
The maximum clock frequency for the AT24C128C-XHM-B is 1 MHz. Operating at higher clock frequencies may cause the device to malfunction or reduce its reliability.