Part Details for AT24C128C-XHM-B by Atmel Corporation
Results Overview of AT24C128C-XHM-B by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C128C-XHM-B Information
AT24C128C-XHM-B by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C128C-XHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 5180 |
|
RFQ | |
|
Win Source Electronics | IC EEPROM 128KBIT 1MHZ 8TSSOP | 50200 |
|
$0.2830 / $0.4250 | Buy Now |
Part Details for AT24C128C-XHM-B
AT24C128C-XHM-B CAD Models
AT24C128C-XHM-B Part Data Attributes
|
AT24C128C-XHM-B
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C128C-XHM-B
Atmel Corporation
EEPROM, 16KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
AT24C128C-XHM-B Frequently Asked Questions (FAQ)
-
The AT24C128C-XHM-B has a minimum of 1 million write cycles, with a maximum of 1.2 million write cycles, depending on the operating conditions.
-
The AT24C128C-XHM-B uses a page write buffer to handle writes. The device is organized into 32-byte pages, and writes can be done in 1-byte increments. For block writes, the device uses an internal address counter to automatically increment the address for each byte written.
-
The WP (Write Protect) pin is used to prevent writes to the entire memory array or to specific blocks of memory. When the WP pin is tied to VCC, the entire memory array is write-protected. When the WP pin is tied to GND, the memory array is not write-protected.
-
The AT24C128C-XHM-B has an internal power-on reset circuit that resets the device during power-up. During power-down, the device automatically goes into a low-power standby mode to conserve power.
-
The maximum clock frequency for the AT24C128C-XHM-B is 1 MHz.