Part Details for AT24C1024BN-SH-T by Microchip Technology Inc
Results Overview of AT24C1024BN-SH-T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C1024BN-SH-T Information
AT24C1024BN-SH-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C1024BN-SH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | IC EEPROM 1MBIT I2C 1MHZ 8SOIC | 7500 |
|
RFQ |
Part Details for AT24C1024BN-SH-T
AT24C1024BN-SH-T CAD Models
AT24C1024BN-SH-T Part Data Attributes
|
AT24C1024BN-SH-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C1024BN-SH-T
Microchip Technology Inc
EEPROM, 128KX8, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 0.4MHZ AT 1.8MIN SUPPLY | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 256 words | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT24C1024BN-SH-T
This table gives cross-reference parts and alternative options found for AT24C1024BN-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C1024BN-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C1024BN-SH-B | Microchip Technology Inc | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDSO8 | AT24C1024BN-SH-T vs AT24C1024BN-SH-B |
AT24C1024BN-SH-T | Atmel Corporation | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | AT24C1024BN-SH-T vs AT24C1024BN-SH-T |
AT24C1024BN-SH-T Frequently Asked Questions (FAQ)
-
The AT24C1024BN-SH-T has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
To ensure data integrity, use the AT24C1024BN-SH-T's built-in power-on reset (POR) and brown-out detection (BOD) features. Additionally, implement a robust power-down sequence and consider using a voltage supervisor to monitor the power supply.
-
The recommended operating voltage range for the AT24C1024BN-SH-T is 1.7V to 5.5V. Operating outside this range may affect the device's performance and reliability.
-
The AT24C1024BN-SH-T uses a page-based write architecture. To perform a write operation, send a write command followed by the address and data. For block writes, use the page write command and specify the starting address and number of bytes to write.
-
The WP pin is used to enable or disable write protection for the entire device or specific blocks. When WP is low, the device is in write-protect mode, and no writes are allowed. When WP is high, the device is in normal operation mode.