Part Details for AT24C04B-PU by Atmel Corporation
Results Overview of AT24C04B-PU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C04B-PU Information
AT24C04B-PU by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT24C04B-PU
AT24C04B-PU CAD Models
AT24C04B-PU Part Data Attributes
|
AT24C04B-PU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C04B-PU
Atmel Corporation
EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDXR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C04B-PU
This table gives cross-reference parts and alternative options found for AT24C04B-PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04B-PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X24C04PI-1.8 | Xicor Inc | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, MINI, PLASTIC, DIP-8 | AT24C04B-PU vs X24C04PI-1.8 |
S-24C04ADP-01 | ABLIC Inc. | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, DIP-8 | AT24C04B-PU vs S-24C04ADP-01 |
S-24C04ADPA-01 | Seiko Epson Corporation | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, DIP-8 | AT24C04B-PU vs S-24C04ADPA-01 |
M24C04-RBN3T | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | AT24C04B-PU vs M24C04-RBN3T |
X24C04PM-1.8 | Xicor Inc | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, MINI, PLASTIC, DIP-8 | AT24C04B-PU vs X24C04PM-1.8 |
M24C04RBN6 | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | AT24C04B-PU vs M24C04RBN6 |
S-24C04ADPA-01 | ABLIC Inc. | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, DIP-8 | AT24C04B-PU vs S-24C04ADPA-01 |
CAT24C04PI-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | AT24C04B-PU vs CAT24C04PI-1.8 |
M24C04-RBN1 | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | AT24C04B-PU vs M24C04-RBN1 |
AT24C04B-PU Frequently Asked Questions (FAQ)
-
The AT24C04B-PU has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
The AT24C04B-PU uses a page write buffer to handle writes. For byte writes, the device will automatically perform a page write if the byte is within the current page. For page writes, the device will write the entire page. It's essential to follow the write protocols outlined in the datasheet to avoid data corruption.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or a specific section of the device. When the WP pin is tied to GND, the entire device is write-protected. When the WP pin is tied to VCC, the device can be written to. The WP pin can also be used to protect specific sections of the device by setting the corresponding bits in the status register.
-
The AT24C04B-PU requires a specific power-up and power-down sequence to ensure proper operation. The device should be powered up with VCC rising from 0V to the operating voltage, and powered down with VCC falling from the operating voltage to 0V. The device should not be accessed during power-up or power-down sequences.
-
The recommended operating temperature range for the AT24C04B-PU is -40°C to +85°C. Operating the device outside this range may affect its performance and reliability.