Part Details for AT24C01D-SSHM-B by Microchip Technology Inc
Results Overview of AT24C01D-SSHM-B by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C01D-SSHM-B Information
AT24C01D-SSHM-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C01D-SSHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4337
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Microchip AT24C01D-SSHM-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1751 |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
AT24C01D-SSHM-B-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20491 In Stock |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
AT24C01D-SSHM-B
|
Avnet Americas | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24C01D-SSHM-B) RoHS: Compliant Min Qty: 3800 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.1037 / $0.1058 | Buy Now |
DISTI #
556-AT24C01D-SSHM-B
|
Mouser Electronics | EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp RoHS: Compliant | 22627 |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
V99:2348_14664734
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 | Americas - 1627 |
|
$0.1698 / $0.1755 | Buy Now |
DISTI #
E54:1762_08079352
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2410 | Europe - 882 |
|
$0.1742 / $0.1991 | Buy Now |
DISTI #
AT24C01D-SSHM-B
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N, SOIC, Projected EOL: 2039-03-16 COO: China, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
5700 Alternates Available |
|
$0.1600 / $0.2000 | Buy Now |
|
Future Electronics | AT24C01D Series 1 Kb (128 x 8) 1.7 V I2C Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1800 Lead time: 6 Weeks Container: Tube | 100Tube |
|
$0.0825 / $0.0896 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Kbit (128 x 8) - 1.8V/2.5V/3.3V - 8-Pin SOIC N - Tube RoHS: Compliant |
2800 In Stock 9500 Factory Stock |
|
$0.1645 / $0.2021 | Buy Now |
DISTI #
68020708
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 2313 | Americas - 2800 |
|
$0.2256 / $0.2627 | Buy Now |
Part Details for AT24C01D-SSHM-B
AT24C01D-SSHM-B CAD Models
AT24C01D-SSHM-B Part Data Attributes
|
AT24C01D-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C01D-SSHM-B
Microchip Technology Inc
IC EEPROM 1KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-12-12 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 3.6V @0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C01D-SSHM-B
This table gives cross-reference parts and alternative options found for AT24C01D-SSHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C01D-SSHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C01D-SSHM-T | Microchip Technology Inc | $0.2190 | IC EEPROM 1KBIT 1MHZ 8SOIC | AT24C01D-SSHM-B vs AT24C01D-SSHM-T |
M24C01-SMN1 | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC | AT24C01D-SSHM-B vs M24C01-SMN1 |
AT24C01D-SSHM-T | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | AT24C01D-SSHM-B vs AT24C01D-SSHM-T |
M24C01-SMN6 | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | AT24C01D-SSHM-B vs M24C01-SMN6 |
M24C01-SMN1T | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC | AT24C01D-SSHM-B vs M24C01-SMN1T |
AT24C01D-SSHM-B Frequently Asked Questions (FAQ)
-
The AT24C01D-SSHM-B has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To ensure data integrity, it is recommended to follow the power-down and power-up sequences outlined in the datasheet, and to use the built-in write protection features such as the WP pin or the software write protection mechanism.
-
The recommended operating voltage range for the AT24C01D-SSHM-B is 1.7V to 5.5V, but it can operate down to 1.6V with reduced performance.
-
The AT24C01D-SSHM-B uses a page-based write mechanism, where each page is 8 bytes. To perform a page write, the device must be in page write mode, and the address must be within the same page. Block writes are not supported.
-
The WP pin is a hardware write protection pin that allows the user to protect the entire memory array from writes. When the WP pin is tied low, the device is in write-protected mode, and any attempt to write to the device will be ignored.