Part Details for AT24C01C-CUM-T by Microchip Technology Inc
Results Overview of AT24C01C-CUM-T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C01C-CUM-T Information
AT24C01C-CUM-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C01C-CUM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24C01C-CUM-T-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8VFBGA Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin T/R RoHS: Compliant | 15000 Factory Stock |
|
$0 | Buy Now |
DISTI #
AT24C01C-CUM-T
|
Avnet Silica | EEPROM SerialI2C 1Kbit 128 x 8 2735V 8Pin VFBGA TR (Alt: AT24C01C-CUM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT24C01C-CUM-T
AT24C01C-CUM-T CAD Models
AT24C01C-CUM-T Part Data Attributes
|
AT24C01C-CUM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C01C-CUM-T
Microchip Technology Inc
IC EEPROM 1KBIT 1MHZ 8VFBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS 1 MHZ CLOCK FREQ AT 2.5V AND 5V SUPPLY | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PBGA-B8 | |
Length | 2 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.85 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C01C-CUM-T
This table gives cross-reference parts and alternative options found for AT24C01C-CUM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C01C-CUM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C01C-CUM-T | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, GREEN, VFBGA-8 | AT24C01C-CUM-T vs AT24C01C-CUM-T |
AT24C01AU3-10UU-1.8 | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, GREEN, DBGA2-8 | AT24C01C-CUM-T vs AT24C01AU3-10UU-1.8 |
AT24C01BU3-UU-T | Microchip Technology Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PBGA8 | AT24C01C-CUM-T vs AT24C01BU3-UU-T |
AT24C01AU3-10UU-2.7 | Microchip Technology Inc | Check for Price | EEPROM, 128X8, Serial, PBGA8 | AT24C01C-CUM-T vs AT24C01AU3-10UU-2.7 |
AT24C01BU3-UU-T | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, HALOGEN AND LEAD FREE, DBGA-8 | AT24C01C-CUM-T vs AT24C01BU3-UU-T |
AT24C01AU3-10UU-2.7 | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, LEAD AND HALOGEN FREE, DBGA-2 | AT24C01C-CUM-T vs AT24C01AU3-10UU-2.7 |
AT25010B-CUL-T | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, GREEN, VFBGA-8 | AT24C01C-CUM-T vs AT25010B-CUL-T |
AT24C01C-CUM-T Frequently Asked Questions (FAQ)
-
The AT24C01C-CUM-T has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT24C01C-CUM-T uses a page write mode for writing data to the device. The page size is 8 bytes, and the device can perform block writes up to 32 bytes. It's recommended to use the page write mode to ensure data integrity and to avoid accidental writes to other locations.
-
The recommended voltage range for the AT24C01C-CUM-T is 1.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The AT24C01C-CUM-T requires a power-up sequence of VCC > VPP > SCL > SDA, and a power-down sequence of SDA > SCL > VPP > VCC. Failure to follow these sequences may result in device malfunction or data corruption.
-
The maximum clock frequency for the AT24C01C-CUM-T is 400 kHz. Operating the device at higher clock frequencies may result in data corruption or device malfunction.