Part Details for AT24C01C-CUM-T by Atmel Corporation
Results Overview of AT24C01C-CUM-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C01C-CUM-T Information
AT24C01C-CUM-T by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT24C01C-CUM-T
AT24C01C-CUM-T CAD Models
AT24C01C-CUM-T Part Data Attributes
|
AT24C01C-CUM-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C01C-CUM-T
Atmel Corporation
EEPROM, 128X8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, GREEN, VFBGA-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 1.50 X 2 MM, 0.50 MM PITCH, GREEN, VFBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO HAS 1 MHZ CLOCK FREQ AT 2.5V AND 5V SUPPLY | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,40/20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C01C-CUM-T
This table gives cross-reference parts and alternative options found for AT24C01C-CUM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C01C-CUM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C01AU3-10UU-1.8 | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, GREEN, DBGA2-8 | AT24C01C-CUM-T vs AT24C01AU3-10UU-1.8 |
AT24C01BU3-UU-T | Microchip Technology Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PBGA8 | AT24C01C-CUM-T vs AT24C01BU3-UU-T |
AT24C01AU3-10UU-2.7 | Microchip Technology Inc | Check for Price | EEPROM, 128X8, Serial, PBGA8 | AT24C01C-CUM-T vs AT24C01AU3-10UU-2.7 |
AT24C01BU3-UU-T | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, HALOGEN AND LEAD FREE, DBGA-8 | AT24C01C-CUM-T vs AT24C01BU3-UU-T |
AT24C01AU3-10UU-2.7 | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, LEAD AND HALOGEN FREE, DBGA-2 | AT24C01C-CUM-T vs AT24C01AU3-10UU-2.7 |
AT25010B-CUL-T | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, GREEN, VFBGA-8 | AT24C01C-CUM-T vs AT25010B-CUL-T |