Part Details for AT24C01BY6-YH-T by Atmel Corporation
Results Overview of AT24C01BY6-YH-T by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C01BY6-YH-T Information
AT24C01BY6-YH-T by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C01BY6-YH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85965348
|
Verical | AT24C01BY6-YH-T Min Qty: 871 Package Multiple: 1 Date Code: 1201 | Americas - 4261 |
|
$0.2969 / $0.4310 | Buy Now |
DISTI #
85965870
|
Verical | AT24C01BY6-YH-T Min Qty: 871 Package Multiple: 1 Date Code: 1001 | Americas - 4000 |
|
$0.2969 / $0.4310 | Buy Now |
|
Rochester Electronics | EEPROM, 128X8, Serial RoHS: Compliant Status: Obsolete Min Qty: 1 | 8261 |
|
$0.2375 / $0.3831 | Buy Now |
Part Details for AT24C01BY6-YH-T
AT24C01BY6-YH-T CAD Models
AT24C01BY6-YH-T Part Data Attributes
|
AT24C01BY6-YH-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C01BY6-YH-T
Atmel Corporation
EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, HALOGEN AND LEAD FREE, MO-229, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.50 MM PITCH, HALOGEN AND LEAD FREE, MO-229, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C01BY6-YH-T
This table gives cross-reference parts and alternative options found for AT24C01BY6-YH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C01BY6-YH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA014-I/MC | Microchip Technology Inc | $0.4725 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | AT24C01BY6-YH-T vs 24AA014-I/MC |
24VL014HT/SN | Microchip Technology Inc | $0.6325 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | AT24C01BY6-YH-T vs 24VL014HT/SN |
CAT24C02YI-GT3A | onsemi | Check for Price | 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | AT24C01BY6-YH-T vs CAT24C02YI-GT3A |
M24C01-WMB3P | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8 | AT24C01BY6-YH-T vs M24C01-WMB3P |
M24C01-WMB3 | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | AT24C01BY6-YH-T vs M24C01-WMB3 |
M95010-RMB3TG/S | STMicroelectronics | Check for Price | 128X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | AT24C01BY6-YH-T vs M95010-RMB3TG/S |
M95010-WMB3/G | STMicroelectronics | Check for Price | 128X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | AT24C01BY6-YH-T vs M95010-WMB3/G |
93AA46A-TI/MCG | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | AT24C01BY6-YH-T vs 93AA46A-TI/MCG |
93C46A-TI/MCGX | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | AT24C01BY6-YH-T vs 93C46A-TI/MCGX |
CAT24C02LI-G | onsemi | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | AT24C01BY6-YH-T vs CAT24C02LI-G |