Part Details for AT21CS01-STUM10-T by Atmel Corporation
Results Overview of AT21CS01-STUM10-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT21CS01-STUM10-T Information
AT21CS01-STUM10-T by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT21CS01-STUM10-T
AT21CS01-STUM10-T CAD Models
AT21CS01-STUM10-T Part Data Attributes
|
AT21CS01-STUM10-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT21CS01-STUM10-T
Atmel Corporation
EEPROM, 128X8, Serial, CMOS, PDSO3, 1.30 MM, GREEN, PLASTIC, TO-236AB, SOT-23, 3 PINS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 1.30 MM, GREEN, PLASTIC, TO-236AB, SOT-23, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.12 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Width | 1.3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
AT21CS01-STUM10-T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for AT21CS01-STUM10-T is -40°C to 85°C.
-
The AT21CS01-STUM10-T can be configured for I2C or SPI interface by setting the appropriate pins (e.g., SCL/SDA for I2C or SCK/MOSI/MISO for SPI) and using the corresponding protocol in your firmware or software.
-
The maximum clock frequency supported by AT21CS01-STUM10-T is 10 MHz for I2C and 20 MHz for SPI.
-
Error handling and exception handling in AT21CS01-STUM10-T can be done by implementing error detection and correction mechanisms in your firmware or software, such as checksum verification, data validation, and retry mechanisms.
-
Yes, AT21CS01-STUM10-T is designed for low-power applications and can operate in low-power modes, making it suitable for battery-powered devices. However, power consumption optimization techniques should be implemented to minimize power consumption.