Part Details for AT06-3S-SR01BLK by Amphenol Corporation
Results Overview of AT06-3S-SR01BLK by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT06-3S-SR01BLK Information
AT06-3S-SR01BLK by Amphenol Corporation is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-3S-SR01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-3S-SR01BLK
|
Avnet Americas | 3-Way Plug Female Connector with Strain Relief Endcap with Standard Seal, Black - Boxed Product (Development Kits) (Alt: AT06-3S-SR01BLK) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.5856 / $2.2646 | Buy Now |
DISTI #
654-AT06-3S-SR01BLK
|
Mouser Electronics | Automotive Connectors Plug 3-Way Strain Relief Black RoHS: Compliant | 1057 |
|
$1.1000 / $1.6500 | Buy Now |
DISTI #
AT06-3S-SR01BLK
|
TTI | Automotive Connectors Plug 3-Way Strain Relief Black RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 2891 In Stock |
|
$1.3800 | Buy Now |
DISTI #
AT06-3S-SR01BLK
|
Avnet Abacus | 3Way Plug Female Connector with Strain Relief Endcap with Standard Seal Black (Alt: AT06-3S-SR01BLK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | . RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$1.3800 | Buy Now |
|
Vyrian | Connectors | 3141 |
|
RFQ |
Part Details for AT06-3S-SR01BLK
AT06-3S-SR01BLK CAD Models
AT06-3S-SR01BLK Part Data Attributes
|
AT06-3S-SR01BLK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-3S-SR01BLK
Amphenol Corporation
Combination Line Connector, 3 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.748 inch | |
Body Depth | 1.614 inch | |
Body Length | 0.906 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for AT06-3S-SR01BLK
This table gives cross-reference parts and alternative options found for AT06-3S-SR01BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT06-3S-SR01BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT06-3S-SR01BRN | Amphenol Corporation | Check for Price | Combination Line Connector | AT06-3S-SR01BLK vs AT06-3S-SR01BRN |
AT06-3S-SR01BLU | Amphenol Corporation | Check for Price | Combination Line Connector | AT06-3S-SR01BLK vs AT06-3S-SR01BLU |
AT06-3S-SR01GRY | Amphenol Corporation | Check for Price | Combination Line Connector, | AT06-3S-SR01BLK vs AT06-3S-SR01GRY |
AT06-3S-SR01BLK Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the AT06-3S-SR01BLK is designed to withstand high-vibration environments. The connector's screw terminals and rugged construction make it suitable for use in applications with intense vibration, such as in industrial, aerospace, or automotive systems.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate smaller wire sizes (e.g., AWG 26-30) with the use of wire adapters or by following Amphenol's wire stripping and termination guidelines. However, it's essential to ensure the wire size and insulation meet the connector's electrical and mechanical requirements.
-
To ensure proper mating and unmating, follow Amphenol's recommended mating and unmating procedures. Align the connector halves carefully, and apply gentle, even pressure while mating. When unmating, use a gentle rocking motion to avoid damaging the connector or wires.
-
The AT06-3S-SR01BLK connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the temperature rating of the wires, contacts, and other components in your system to ensure reliable operation.