Part Details for AT0402FRE071KL by YAGEO Corporation
Results Overview of AT0402FRE071KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT0402FRE071KL Information
AT0402FRE071KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AT0402FRE071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0928
|
Newark | Thin Film Chip Resistors Automotive Grade Rohs Compliant: Yes |Yageo AT0402FRE071KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
49AK0929
|
Newark | Thin Film Chip Resistors Automotive Grade Rohs Compliant: Yes |Yageo AT0402FRE071KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
YAG2105CT-ND
|
DigiKey | RES SMD 1K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7254 In Stock |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
AT0402FRE071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0402FRE071KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0112 | Buy Now |
DISTI #
603-AT0402FRE071KL
|
Mouser Electronics | Thin Film Resistors - SMD 0402 1kOhms 1 % 50PPM 62.5mW AECQ200 RoHS: Compliant | 1644 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
AT0402FRE071KL
|
TTI | Thin Film Resistors - SMD 0402 1kOhms 1 % 50PPM 62.5mW AECQ200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0123 / $0.0131 | Buy Now |
DISTI #
AT0402FRE071KL
|
Avnet Abacus | SMD Chip Resistor 1 kOhm 1 63 mW 0402 1005 Metric Thin Film High Stability Precision - Tape and Reel (Alt: AT0402FRE071KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AT0402FRE071KL
AT0402FRE071KL CAD Models
AT0402FRE071KL Part Data Attributes
|
AT0402FRE071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402FRE071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
AT0402FRE071KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the AT0402FRE071KL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the AT0402FRE071KL is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The AT0402FRE071KL has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage.
-
Yes, the AT0402FRE071KL is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The power rating of the AT0402FRE071KL at 70°C is 0.063W.