Part Details for AT-5 by Krl/Bantry Components Inc
Results Overview of AT-5 by Krl/Bantry Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT-5 Information
AT-5 by Krl/Bantry Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AT-5
AT-5 CAD Models
AT-5 Part Data Attributes
|
AT-5
Krl/Bantry Components Inc
Buy Now
Datasheet
|
Compare Parts:
AT-5
Krl/Bantry Components Inc
RESISTOR, WIRE WOUND, 7.5W, 0.05; 1; 3; 5%, 20; 30; 50; 90ppm, 0.1ohm - 25000ohm, CHASSIS MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KRL/BANTRY COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | AT | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 25 °C | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Working Voltage | 160 V |