Part Details for AT-201 by Synergy Microwave Corp
Results Overview of AT-201 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT-201 Information
AT-201 by Synergy Microwave Corp is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for AT-201
AT-201 CAD Models
AT-201 Part Data Attributes
|
AT-201
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
AT-201
Synergy Microwave Corp
SPST, 1MHz Min, 200MHz Max, 2.5dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.5 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1 MHz | |
RF/Microwave Device Type | SPST |