Part Details for AST3TQ53-T-20.000MHZ-5-C-T5 by Abracon Corporation
Results Overview of AST3TQ53-T-20.000MHZ-5-C-T5 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST3TQ53-T-20.000MHZ-5-C-T5 Information
AST3TQ53-T-20.000MHZ-5-C-T5 by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for AST3TQ53-T-20.000MHZ-5-C-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ53-T-20.000MHZ-5-C-T5-ND
|
DigiKey | XTAL OSC TCXO 20.0000MHZ LVCMOS Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AST3TQ53-T-20.000MHZ-5-C-T5
|
Avnet Americas | TCXO, Oscillator, 20 MHz, 50 ppb, SMD, 5mm x 3.2mm, LVCMOS, 3.3 V, AST3TQ53 - Tape and Reel (Alt: AST3TQ53-T-20.000MHZ-5-C-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AST3TQ53-T-20.000MHZ-5-C-T5
|
Avnet Abacus | TCXO Oscillator 20 MHz 50 ppb SMD 5mm x 32mm LVCMOS 33 V AST3TQ53 - Tape and Reel (Alt: AST3TQ53-T-20.000MHZ-5-C-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AST3TQ53-T-20.000MHZ-5-C-T5
AST3TQ53-T-20.000MHZ-5-C-T5 CAD Models
AST3TQ53-T-20.000MHZ-5-C-T5 Part Data Attributes
|
AST3TQ53-T-20.000MHZ-5-C-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ53-T-20.000MHZ-5-C-T5
Abracon Corporation
XTAL OSC TCXO 20.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12,154 | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |