Part Details for AST3TQ-20.000MHZ-5-T2 by Abracon Corporation
Results Overview of AST3TQ-20.000MHZ-5-T2 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST3TQ-20.000MHZ-5-T2 Information
AST3TQ-20.000MHZ-5-T2 by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for AST3TQ-20.000MHZ-5-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-20.000MHZ-5-T2
|
Avnet Americas | - Tape and Reel (Alt: AST3TQ-20.000MHZ-5-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71316391
|
RS | Abracon Frequency Control - Stratum-lll / TCXO - AST3TQ-20.000MHZ-5-T2 Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1000 / $41.2200 | RFQ |
Part Details for AST3TQ-20.000MHZ-5-T2
AST3TQ-20.000MHZ-5-T2 CAD Models
AST3TQ-20.000MHZ-5-T2 Part Data Attributes
|
AST3TQ-20.000MHZ-5-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-20.000MHZ-5-T2
Abracon Corporation
XTAL OSC TCXO 20.0000MHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | TR, 13 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.1mm x 5mm x 1.9mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AST3TQ-20.000MHZ-5-T2
This table gives cross-reference parts and alternative options found for AST3TQ-20.000MHZ-5-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-20.000MHZ-5-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AST3TQ-20.000MHZ-5 | Abracon Corporation | Check for Price | XTAL OSC TCXO 20.0000MHZ LVCMOS | AST3TQ-20.000MHZ-5-T2 vs AST3TQ-20.000MHZ-5 |
SIT5155AE-FK-33N0-20.000000F | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 20MHz Nom, CQFN-10 | AST3TQ-20.000MHZ-5-T2 vs SIT5155AE-FK-33N0-20.000000F |
AST3TQ53-T-20.000MHZ-5-C-T2 | Abracon Corporation | Check for Price | XTAL OSC TCXO 20.0000MHZ LVCMOS | AST3TQ-20.000MHZ-5-T2 vs AST3TQ53-T-20.000MHZ-5-C-T2 |