Part Details for AST2500A2-GP by Aspeed Technology Inc
Results Overview of AST2500A2-GP by Aspeed Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST2500A2-GP Information
AST2500A2-GP by Aspeed Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for AST2500A2-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | RISC MICROPROCESSOR, CMOS, PBGA456 | 42 |
|
$34.6800 / $40.8000 | Buy Now |
DISTI #
SMC-AST2500A2-GP
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8794 |
|
RFQ | |
DISTI #
SMC-AST2500A2-GP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1324 |
|
RFQ |
Part Details for AST2500A2-GP
AST2500A2-GP CAD Models
AST2500A2-GP Part Data Attributes
AST2500A2-GP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AST2500A2-GP is 0°C to 70°C (commercial temperature range) or -40°C to 85°C (industrial temperature range), depending on the specific application and requirements.
-
To configure the AST2500A2-GP for low-power mode, you can use the Power Management Unit (PMU) registers to control the clock gating, voltage scaling, and power gating of the CPU, memory, and peripherals. Refer to the datasheet and programming guide for specific register settings and programming examples.
-
The maximum frequency of the AST2500A2-GP's CPU is 1.2 GHz, but it can be adjusted dynamically based on system requirements and power consumption constraints using the Dynamic Voltage and Frequency Scaling (DVFS) feature.
-
To implement secure boot on the AST2500A2-GP, you can use the built-in Secure Boot feature, which verifies the authenticity and integrity of the firmware using digital signatures and cryptographic algorithms. Refer to the datasheet and security guide for specific implementation details and requirements.
-
The AST2500A2-GP supports up to 4 GB of DDR3/DDR4 memory, depending on the specific configuration and application requirements.