Part Details for ASSR-5211-021E by Avago Technologies
Results Overview of ASSR-5211-021E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASSR-5211-021E Information
ASSR-5211-021E by Avago Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F305-1A7H1-21021-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 21 position, With MYLAR | |
65039-021ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65043-021ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Part Details for ASSR-5211-021E
ASSR-5211-021E CAD Models
ASSR-5211-021E Part Data Attributes
|
ASSR-5211-021E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASSR-5211-021E
Avago Technologies
TRANSISTOR OUTPUT SOLID STATE RELAY, 5000V ISOLATION-MAX, 0.300 INCH, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.7 mm | |
Overall Length | 9.65 mm | |
Terminal Finish | MATTE TIN |
ASSR-5211-021E Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for the ASSR-5211-021E, which includes recommended PCB layout and thermal management guidelines. It's essential to follow these guidelines to ensure optimal performance, thermal stability, and reliability.
-
Broadcom offers a range of debugging tools and software, including the Broadcom ASSR-5211-021E Evaluation Board, which provides a platform for testing and debugging. Additionally, engineers can use industry-standard debugging tools, such as oscilloscopes and logic analyzers, to troubleshoot issues.
-
The ASSR-5211-021E requires a high-quality input clock signal with a specific frequency, amplitude, and jitter tolerance. The input clock signal should meet the specifications outlined in the datasheet, and any deviations can affect the device's performance, including its ability to accurately detect and process radar signals.
-
The ASSR-5211-021E is designed to operate in noisy environments and includes features such as adaptive filtering and interference cancellation to mitigate the effects of interference and noise. However, it's essential to implement proper shielding, grounding, and filtering in the system design to minimize the impact of external interference.
-
The ASSR-5211-021E has a typical power consumption of around 1.5W, and its thermal characteristics are specified in the datasheet. Engineers should consider these factors when designing the system, including selecting suitable power supplies, thermal management components, and ensuring adequate airflow and heat dissipation.