Part Details for ASSR-1511-301E by Broadcom Limited
Results Overview of ASSR-1511-301E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASSR-1511-301E Information
ASSR-1511-301E by Broadcom Limited is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ASSR-1511-301E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2366-5-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2000 In Stock |
|
$4.3786 / $6.2000 | Buy Now |
DISTI #
ASSR-1511-301E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-1511-301E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 22 |
|
$4.1856 / $4.8118 | Buy Now |
DISTI #
630-ASSR-1511-301E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) RoHS: Compliant | 336 |
|
$4.3600 / $6.2000 | Buy Now |
DISTI #
SMC-ASSR-1511-301E
|
Sensible Micro Corporation | Solid State Relays - Pcb Mount Ssr(Hc+1A) (60V 1.0A) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1214 Container: Tape & Reel | 250 |
|
$2.7990 / $3.0322 | RFQ |
DISTI #
ASSR-1511-301E
|
EBV Elektronik | Relay SSR 20mA 165V DCIN 1A 60V ACDCOUT 6Pin PDIP SMD Tube (Alt: ASSR-1511-301E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ASSR-1511-301E
ASSR-1511-301E CAD Models
ASSR-1511-301E Part Data Attributes
|
ASSR-1511-301E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1511-301E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.8 mm | |
Overall Length | 9.65 mm | |
Terminal Finish | Matte Tin (Sn) |
ASSR-1511-301E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ASSR-1511-301E is -40°C to 85°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to use a heat sink, ensure good airflow, and follow proper thermal design guidelines.
-
The maximum current rating for the ASSR-1511-301E is 1.5A per channel.
-
To configure the ASSR-1511-301E for low-power mode, set the EN pin low and ensure that the input voltage is within the recommended range.
-
The typical rise time and fall time for the ASSR-1511-301E are 10ns and 15ns, respectively.