Part Details for ASSP-20-M-A-C-RE by Amphenol LTW Technology
Results Overview of ASSP-20-M-A-C-RE by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASSP-20-M-A-C-RE Information
ASSP-20-M-A-C-RE by Amphenol LTW Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASSP-20-M-A-C-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1029
|
Newark | X-Lok, Terminal (Phosphor Bronze, Crimp), 20A, Male Contact, 12-14 Awg Rohs Compliant: Yes |Amphenol Ltw ASSP-20-M-A-C-RE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$595.2300 / $683.5900 | Buy Now |
DISTI #
1754-ASSP-20-M-A-C-RE-ND
|
DigiKey | ACC, XLOK, TERMINAL Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$610.3500 | Buy Now |
DISTI #
71379280
|
RS | Connector, X-LokX-LOK, STPIN, ME, ASSY, CRIMP20A,?2.40,GP03?,SCATTER 2KPCS Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,550.8700 | RFQ |
DISTI #
LTWASSP-20-M-A-C-RE
|
Heilind Electronics | X-LOK, TERMINAL (PHOSPHOR BRON TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | X-Lok, Terminal (Phosphor Bronze, Crimp), 20A, Male Contact, 12-14 AWG RoHS: Compliant | 0 |
|
$541.1700 / $755.6600 | Buy Now |
DISTI #
LTWASSP-20-M-A-C-RE
|
Interstate Connecting Components | X-LOK, TERMINAL (PHOSPHOR BRON TERMINAL | 0 |
|
Buy Now |