-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, 1W, 5%, 5100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASRM1JA5K10 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-ASRM1JA5K10CT-ND
|
DigiKey | RES 5.1K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
959 In Stock |
|
$0.1062 / $0.5200 | Buy Now |
DISTI #
ASRM1JA5K10
|
Avnet Americas | - Ammo Pack (Alt: ASRM1JA5K10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1071 / $0.1273 | Buy Now |
DISTI #
708-ASRM1JA5K10
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, SURGE, 1W, 5.1 Kohm, 5% RoHS: Compliant | 0 |
|
$0.1090 / $0.1290 | Order Now |
|
Onlinecomponents.com | Anti-Surge Resistor - 5.1 kohm ±5% - 1W - Body: 11.00 x 4.00mm Dia - Axial Thru Hole - Amm Diao Box RoHS: Compliant | 0 |
|
$0.1150 / $0.1350 | Buy Now |
|
NAC | RESISTOR, SURGE, 1W, 5.1 Kohm, 5% - Mini Anti-Surge Film Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2250 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASRM1JA5K10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ASRM1JA5K10
SEI Stackpole Electronics Inc
RESISTOR, 1W, 5%, 5100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1; IEC60065; UL | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | -1800,0 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4000 V |
The operating temperature range of the ASRM1JA5K10 is -40°C to 125°C.
Yes, the ASRM1JA5K10 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The recommended land pattern for the ASRM1JA5K10 can be found in the manufacturer's recommended footprint document or by contacting SEI Stackpole Electronics Inc directly. It's essential to follow the recommended land pattern to ensure proper soldering and reliability.
While the ASRM1JA5K10 is a general-purpose resistor, it's not specifically designed for high-frequency applications. For high-frequency applications, it's recommended to use resistors with a higher frequency rating, such as those with a special high-frequency termination or construction.
The ASRM1JA5K10 is an industrial-grade resistor, but it's not specifically designed for automotive applications. For automotive applications, it's recommended to use resistors that meet the AEC-Q200 standard, which ensures they can withstand the harsh environmental conditions found in vehicles.