Part Details for ASQ14418 by Panasonic Electronic Components
Results Overview of ASQ14418 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASQ14418 Information
ASQ14418 by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ASQ14418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Leaf Lever Solder 0.1A 30VDC 1.5N Screw Mount RoHS: Compliant |
176 Partner Stock |
|
$2.8900 / $5.1600 | Buy Now |
DISTI #
60974061
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Leaf Lever Solder 0.1A 30VDC 1.5N Screw Mount RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 176 |
|
$3.1400 / $3.2600 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Leaf Lever Solder 0.1A 30VDC 1.5N Screw Mount RoHS: Compliant |
176 Partner Stock |
|
$2.8900 / $5.1600 | Buy Now |
Part Details for ASQ14418
ASQ14418 CAD Models
ASQ14418 Part Data Attributes
|
ASQ14418
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ASQ14418
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 12.9mm, Solder Terminal, Simulated Leaf Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 12.9 mm | |
Actuator Type | SIMULATED LEAF LEVER | |
Body Breadth | 5.4 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 13.3 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
ASQ14418 Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and reliability.
-
ASQ14418 has a high power dissipation rating. To manage thermal issues, ensure good airflow, use a heat sink or thermal pad, and follow Panasonic's recommended thermal design guidelines.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. Consult Panasonic's application notes for more information.
-
While ASQ14418 is a robust component, it's crucial to evaluate its suitability for high-vibration or high-shock environments. Consult Panasonic's reliability and environmental testing data to ensure the component meets your specific requirements.
-
To ensure EMC, follow proper PCB design and layout practices, use shielding and filtering components as needed, and consult Panasonic's EMC guidelines and application notes.