-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 1A 377mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-8040S-101M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10101MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10148195-10101MLF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10076266-101MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3023
|
Newark | Power Ind, 100Uh, Shielded, 1A Rohs Compliant: Yes |Abracon ASPI-8040S-101M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1344 |
|
$0.4750 / $0.7540 | Buy Now |
DISTI #
78AH9279
|
Newark | Smd Mini Shielded Power Inductor 8.0 X 8.0 X 4.0Mm Rohs Compliant: Yes |Abracon ASPI-8040S-101M-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
97W0538
|
Newark | Fixed Ind 100Uh 1A 290 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-8040S-101M-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3640 / $0.4700 | Buy Now |
DISTI #
ASPI-8040S-101M-TCT-ND
|
DigiKey | FIXED IND 100UH 1A 290 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83427 In Stock |
|
$0.4050 / $0.6100 | Buy Now |
DISTI #
ASPI-8040S-101M-T
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 1 A, Shielded, 1.15 A, 8mm x 8mm x 4.2mm - Tape and Reel (Alt: ASPI-8040S-101M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 / $0.3000 | Buy Now |
DISTI #
815-ASPI-8040S-101MT
|
Mouser Electronics | Power Inductors - SMD 100 UH 20% RoHS: Compliant | 5396 |
|
$0.2810 / $0.6100 | Buy Now |
DISTI #
V36:1790_09147368
|
Arrow Electronics | Inductor Power Shielded Wirewound 100uH 20% 100KHz 1A 0.29Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2419 | Americas - 11000 |
|
$0.2928 / $0.3140 | Buy Now |
DISTI #
V72:2272_09147368
|
Arrow Electronics | Inductor Power Shielded Wirewound 100uH 20% 100KHz 1A 0.29Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1925 Container: Cut Strips | Americas - 53 |
|
$0.3221 / $0.4450 | Buy Now |
DISTI #
73885291
|
RS | Inductor, magnetically shielded SMD, 100UH 1A, 290 MOHM, ASPI Series Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3540 / $0.3690 | RFQ |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 100uH ±20% - 1.15A - DCR: 0.29 ohm - SRF: 4.2MHz - Tape&Reel RoHS: Compliant |
7000 In Stock |
|
$0.2646 / $0.3123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-8040S-101M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8040S-101M-T
Abracon Corporation
IND 100uH 1A 377mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3131 | |
Construction | Shielded | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 4.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Abracon recommends following the recommended land pattern and PCB layout guidelines provided in the datasheet or application notes to ensure optimal performance and minimize signal degradation.
The ASPI-8040S-101M-T is designed to provide good EMI and RFI suppression due to its shielded can and internal filtering. However, additional external shielding or filtering may be required depending on the specific application and environment.
The ASPI-8040S-101M-T is specified to operate over a temperature range of -40°C to +85°C. However, it's essential to note that the frequency stability and accuracy may vary across this range.
The ASPI-8040S-101M-T is designed to meet the requirements of MIL-STD-202, Method 204, for vibration and shock. However, it's recommended to consult with Abracon's application engineers to ensure the oscillator meets the specific requirements of your application.
Lead times and availability may vary depending on the region, quantity, and other factors. It's recommended to check with authorized distributors or Abracon's sales team for the most up-to-date information.