-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 0.8A 500mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-6045S-101M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10101MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10148195-10101MLF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10076266-101MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0489
|
Newark | Fixed Ind 100Uh 800Ma 433 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-6045S-101M-T RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2550 | Buy Now |
DISTI #
535-ASPI-6045S-101M-TCT-ND
|
DigiKey | FIXED IND 100UH 800MA 433MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1336 In Stock |
|
$0.1625 / $0.3800 | Buy Now |
DISTI #
ASPI-6045S-101M-T
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 800 mA, Shielded, 950 mA, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-101M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 1500 |
|
$0.1584 / $0.1625 | Buy Now |
DISTI #
815-ASPI-6045S-101MT
|
Mouser Electronics | Power Inductors - SMD IND 100.00 uH 0.800 A 500.00 mOhm RoHS: Compliant | 771 |
|
$0.1690 / $0.3800 | Buy Now |
|
Future Electronics | ASPI Series 100 uH ±20 % Tolerance 0.95 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 1500Reel |
|
$0.1650 / $0.1720 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 100uH ±20% - 0.95A - DCR: 0.433 ohm - SRF: 4.2MHz - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.1250 / $0.1970 | Buy Now |
DISTI #
62405301
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 100KHz 0.8A 0.433Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2225 | Americas - 3000 |
|
$0.2309 / $0.2561 | Buy Now |
DISTI #
84383665
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 100KHz 0.8A 0.433Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 272 Package Multiple: 1 | Americas - 3000 |
|
$0.1940 / $0.2300 | Buy Now |
|
Future Electronics | ASPI Series 100 uH �20 % Tolerance 0.95 A Shielded SMT Power Inductor Min Qty: 1500 Package Multiple: 1500 |
1500 null |
|
$0.2750 | Buy Now |
DISTI #
ASPI-6045S-101M-T
|
IBS Electronics | INDUCTOR POWER SHIELDED WIREWOUND 100UH 20% 100KHZ 0.8A 0.433OHM DCR 2424 T/R Min Qty: 550 Package Multiple: 1 | 7500 |
|
$0.1625 / $0.2309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-6045S-101M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-6045S-101M-T
Abracon Corporation
IND 100uH 0.8A 500mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.433 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 4.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
Abracon recommends a 4-layer PCB with a solid ground plane and a separate power plane for the oscillator. The oscillator output should be routed as a differential pair, and the PCB should be designed to minimize noise and EMI.
The ASPI-6045S-101M-T requires a 50-ohm termination resistor on the output pins to ensure proper signal integrity. The termination resistor should be placed as close to the output pins as possible.
Abracon recommends using a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor, both connected between the VCC pin and GND pin, to ensure proper power supply decoupling.
The ASPI-6045S-101M-T can be configured for a different output frequency by using an external resistor and capacitor network. The specific values of the resistor and capacitor will depend on the desired output frequency. Consult the Abracon application note for more information.
The ASPI-6045S-101M-T has an operating temperature range of -40°C to +85°C. However, the device can be operated at temperatures up to +105°C with reduced performance and reliability.