-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2uH 20A 4.2mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-1367-2R2M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0355
|
Newark | Fixed Ind 2.2Uh 20A 4.2 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-1367-2R2M-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8420 / $1.0900 | Buy Now |
DISTI #
535-ASPI-1367-2R2M-TCT-ND
|
DigiKey | FIXED IND 2.2UH 20A 4.2 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1788 In Stock |
|
$0.6976 / $1.4300 | Buy Now |
DISTI #
ASPI-1367-2R2M-T
|
Avnet Americas | Ind Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A T/R - Tape and Reel (Alt: ASPI-1367-2R2M-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3367 / $1.5862 | Buy Now |
DISTI #
815-ASPI-1367-2R2M
|
Mouser Electronics | Power Inductors - SMD IND 2.20 uH 27.000 A 4.00 mOhm RoHS: Compliant | 460 |
|
$1.3500 / $1.5800 | Buy Now |
DISTI #
V72:2272_09146597
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 200KHz 22A 0.004Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1908 Container: Cut Strips | Americas - 5 |
|
$1.3473 / $1.5768 | Buy Now |
|
Future Electronics | Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 2.2uH ±20% - 37A - DCR: 0.0038 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$1.4200 / $1.9000 | Buy Now |
DISTI #
77685668
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 200KHz 22A 0.004Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2346 | Americas - 1000 |
|
$2.8346 | Buy Now |
|
Future Electronics | Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R Min Qty: 500 Package Multiple: 500 |
5000 null |
|
$1.7100 | Buy Now |
DISTI #
ASPI-1367-2R2M-T
|
IBS Electronics | ASPI-1367-2R2M-T by ABRACON LLC is a power inductor with 2.2µ, H inductance, 20% tolerance, 13.8A current rating, and 0.008Ω, DCR, ideal for power supply applications. Min Qty: 500 Package Multiple: 1 | 5000 |
|
$2.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-1367-2R2M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-1367-2R2M-T
Abracon Corporation
IND 2.2uH 20A 4.2mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 22 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.2 MHz | |
Tolerance | 20% |
Abracon recommends following the PCB layout guidelines provided in the application note AN-03, which includes using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines to ensure optimal performance.
The ASPI-1367-2R2M-T has built-in ESD protection, which can withstand up to 2kV human body model (HBM) and 100V machine model (MM) per IEC 61000-4-2. However, it's still recommended to follow proper ESD handling procedures during assembly and testing.
The ASPI-1367-2R2M-T is rated for operation from -40°C to +85°C, but it's recommended to derate the frequency and power handling at higher temperatures to ensure reliable operation.
Yes, the ASPI-1367-2R2M-T is designed to withstand high-vibration environments, with a vibration sensitivity of 10g peak acceleration per IEC 60068-2-6. However, it's recommended to follow proper mounting and soldering procedures to ensure reliable operation.
Abracon recommends following the soldering profile specified in the JEDEC J-STD-020 standard, with a peak temperature of 260°C and a dwell time of 30 seconds. It's also recommended to use a nitrogen atmosphere to minimize oxidation.