-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4139, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-104S-151M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-10610400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 104S Vertical Receptacle. | |
51722-10610400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 104S Right Angle Header. | |
10127721-104STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0304
|
Newark | Fixed Ind 150Uh 850Ma 506 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-104S-151M-T RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8790 / $1.1400 | Buy Now |
DISTI #
ASPI-104S-151M-TCT-ND
|
DigiKey | FIXED IND 150UH 850MA 506MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8632 / $1.7900 | Buy Now |
DISTI #
ASPI-104S-151M-T
|
Avnet Americas | Ind Power Shielded Wirewound 150uH 20% 100KHz Ferrite 850mA T/R - Tape and Reel (Alt: ASPI-104S-151M-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5265 / $0.7438 | Buy Now |
DISTI #
815-ASPI-104S-151M
|
Mouser Electronics | Power Inductors - SMD IND 150.00 uH 1.150 A 506.00 mOhm RoHS: Compliant | 0 |
|
$0.6670 / $1.4700 | Order Now |
|
Onlinecomponents.com | Fixed Inductor 150uH 850mA 506 Mohm RoHS: Compliant | 0 |
|
$0.3100 / $0.7530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-104S-151M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-104S-151M-T
Abracon Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4139, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 4139 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4139 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.506 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Rated Current-Max | 1.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Abracon provides a recommended PCB land pattern in their application note AN-03, which can be found on their website. The land pattern is designed to ensure optimal performance and reliability of the oscillator.
To ensure the oscillator starts up correctly, make sure to follow the recommended power-up sequence, provide a stable power supply, and ensure the oscillator is properly decoupled from the power supply noise. Additionally, verify that the load capacitance and ESR meet the recommended specifications.
The ASPI-104S-151M-T has an operating temperature range of -40°C to +85°C. However, it's essential to note that the oscillator's frequency stability and accuracy may degrade at extreme temperatures. Consult the datasheet for more information on temperature-related specifications.
The ASPI-104S-151M-T is designed to operate in environments with moderate vibration. However, if your application involves extreme vibration, it's recommended to consult with Abracon's technical support team to discuss potential custom solutions or modifications to ensure the oscillator's reliability.
To troubleshoot issues with the oscillator's frequency or amplitude, start by verifying the power supply voltage, decoupling, and load capacitance. Check for any noise or interference on the power supply lines and ensure the oscillator is properly connected to the load. If issues persist, consult Abracon's application notes or contact their technical support team for assistance.