-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 5.6uH 6A 35.5mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-0630LR-5R6M-T15 by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0278
|
Newark | Fixed Ind 5.6Uh 6A 35.5 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0630LR-5R6M-T15 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3940 / $0.4970 | Buy Now |
DISTI #
65AK5886
|
Newark | Power Ind, 5.6Uh, Shielded, 5A Rohs Compliant: Yes |Abracon ASPI-0630LR-5R6M-T15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7660 | Buy Now |
DISTI #
535-ASPI-0630LR-5R6M-T15CT-ND
|
DigiKey | FIXED IND 5.6UH 6A 35.5 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5881 In Stock |
|
$0.3225 / $0.7100 | Buy Now |
DISTI #
ASPI-0630LR-5R6M-T15
|
Avnet Americas | Power Inductor (SMD), 5.6 ?H, 5 A, Shielded, 5 A, ASPI-0630LR Series - Tape and Reel (Alt: ASPI-0630LR-5R6M-T15) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 1500 |
|
$0.3120 / $0.3225 | Buy Now |
DISTI #
815-ASPI0630LR5R6T15
|
Mouser Electronics | Power Inductors - SMD IND 5.60 uH 5.000 A 42.00 mOhm RoHS: Compliant | 2412 |
|
$0.3430 / $0.6900 | Buy Now |
DISTI #
V72:2272_09148025
|
Arrow Electronics | Inductor Power Molded Wirewound 5.6uH 20% 100KHz Alloy Sponge Powder 5A 0.042Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2337 Container: Cut Strips | Americas - 32 |
|
$0.3308 / $0.4805 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 5.6uH ±20% - 5A - DCR: 0.042 ohm - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.2628 / $0.3851 | Buy Now |
DISTI #
69272101
|
Verical | Inductor Power Molded Wirewound 5.6uH 20% 100KHz Alloy Sponge Powder 5A 0.042Ohm DCR T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2328 | Americas - 3000 |
|
$0.4458 / $0.5006 | Buy Now |
DISTI #
71201443
|
Verical | Inductor Power Molded Wirewound 5.6uH 20% 100KHz Alloy Sponge Powder 5A 0.042Ohm DCR T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2337 | Americas - 32 |
|
$0.3308 / $0.4401 | Buy Now |
DISTI #
ASPI-0630LR-5R6M-T15
|
Avnet Abacus | Power Inductor SMD 56 H 5 A Shielded 5 A ASPI0630LR Series - Tape and Reel (Alt: ASPI-0630LR-5R6M-T15) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0630LR-5R6M-T15
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0630LR-5R6M-T15
Abracon Corporation
IND 5.6uH 6A 35.5mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended termination impedance for the ASPI-0630LR-5R6M-T15 is 15 ohms.
Yes, the ASPI-0630LR-5R6M-T15 is rated for operation up to 125°C, making it suitable for high-temperature applications.
The typical start-up time for the ASPI-0630LR-5R6M-T15 is 10 ms.
Yes, the ASPI-0630LR-5R6M-T15 is compatible with lead-free soldering processes and is RoHS compliant.
The maximum drive current for the ASPI-0630LR-5R6M-T15 is 15 mA.