-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 1.7A 65mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-0602S-100M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0239
|
Newark | Fixed Ind 10Uh 1.7A 65 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0602S-100M-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3640 / $0.4700 | Buy Now |
DISTI #
535-ASPI-0602S-100M-TCT-ND
|
DigiKey | FIXED IND 10UH 1.7A 65 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
999 In Stock |
|
$0.3000 / $0.6700 | Buy Now |
DISTI #
ASPI-0602S-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.7 A, Shielded, 1.7 A, 6.7mm x 6.7mm x 3mm - Tape and Reel (Alt: ASPI-0602S-100M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2893 / $0.3185 | Buy Now |
DISTI #
815-ASPI-0602S-100M
|
Mouser Electronics | Power Inductors - SMD IND 10.00 uH 1.700 A 65.00 mOhm RoHS: Compliant | 0 |
|
$0.3060 / $0.6700 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 10uH ±20% - 1.7A - DCR: 0.065 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2821 / $0.3750 | Buy Now |
DISTI #
ASPI-0602S-100M-T
|
Avnet Abacus | Power Inductor SMD 10 uH 20 17 A Shielded 17 A 67mm x 67mm x 3mm - Tape and Reel (Alt: ASPI-0602S-100M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 528 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0602S-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0602S-100M-T
Abracon Corporation
IND 10uH 1.7A 65mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2626 | |
Construction | Shield | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPI-0602S-100M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0602S-100M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BPDR00070730100M00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | ASPI-0602S-100M-T vs BPDR00070730100M00 |
Abracon recommends a land pattern with a minimum pad size of 0.8mm x 1.2mm and a non-solder mask defined (NSMD) pad shape to ensure reliable soldering and minimize thermal resistance.
Yes, the ASPI-0602S-100M-T is rated for operation up to 125°C, but it's essential to consider the derating curves and thermal management to ensure reliable performance in high-temperature environments.
The ASPI-0602S-100M-T is designed to withstand power cycling and thermal stress, but it's crucial to follow the recommended operating conditions and derating guidelines to minimize the risk of premature failure.
Yes, the ASPI-0602S-100M-T is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.
The typical tolerance for the inductance value of the ASPI-0602S-100M-T is ±10%, but it's essential to check the specific datasheet or consult with Abracon Corporation for more information on the tolerance range.