-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASP-134602-01 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1315
|
Newark | Mezzanine Conn, Plug, 400Pos, 10Row, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:400Contacts, Connector Mounting:Through Hole Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec ASP-134602-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$20.2900 / $24.1800 | Buy Now |
DISTI #
612-ASP-134602-01CT-ND
|
DigiKey | CONN ARRAY PLUG 400POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
664 In Stock |
|
$18.3311 / $34.0400 | Buy Now |
DISTI #
79X1315
|
Avnet Americas | Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Through Hole Mount - Bulk (Alt: 79X1315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ASP-134602-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors ASP RoHS: Compliant | 834 |
|
$21.3200 / $34.0400 | Buy Now |
|
Onlinecomponents.com | Board Connector - 400 Contact(s) - 10 Row(s) - Male - Straight - 0.05 inch Pitch - Surface Mount Terminal - Locking - Receptacle RoHS: Compliant |
528 In Stock |
|
$17.8800 / $34.1700 | Buy Now |
DISTI #
61750778
|
Verical | Conn Array Terminal HDR 400 POS 1.27mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2215 | Americas - 512 |
|
$23.7123 / $51.4043 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 400 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 4 |
|
$20.8500 | Buy Now |
DISTI #
ASP-134602-01
|
IBS Electronics | BGA-400 BOARD-TO-BOARD AND BACKPLANE CONNECTOR ROHS Min Qty: 1 Package Multiple: 1 | 528 |
|
$23.2440 / $44.4210 | Buy Now |
DISTI #
000000000003947897
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 0 |
|
$18.3300 / $34.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-134602-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-134602-01
Samtec Inc
Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.578 inch | |
Body Depth | 0.181 inch | |
Body Length | 2.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |
The recommended torque for the screw-down mechanism is 0.5-1.5 N·m (4-12 in-lbs) to ensure secure mating and prevent damage to the connector.
Yes, the ASP-134602-01 is designed to withstand high-vibration environments. Samtec's ASP series connectors have undergone rigorous testing, including vibration testing per IEC 61373, and have proven to be reliable in such conditions.
The ASP-134602-01 has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
Yes, the ASP-134602-01 is compatible with lead-free soldering processes. Samtec's connectors are designed to meet the requirements of lead-free soldering, and the company provides guidance on lead-free soldering processes in their documentation.
The ASP-134602-01 has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent mating and unmating are required.