Part Details for ASMT-TWBM-NV702 by Broadcom Limited
Results Overview of ASMT-TWBM-NV702 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMT-TWBM-NV702 Information
ASMT-TWBM-NV702 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ASMT-TWBM-NV702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASMT-TWBM-NV702
|
EBV Elektronik | LED UniColor White 2Pin PLCC TR (Alt: ASMT-TWBM-NV702) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now |
Part Details for ASMT-TWBM-NV702
ASMT-TWBM-NV702 CAD Models
ASMT-TWBM-NV702 Part Data Attributes
|
ASMT-TWBM-NV702
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-TWBM-NV702
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |
ASMT-TWBM-NV702 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ASMT-TWBM-NV702 is -40°C to 85°C.
-
To configure the ASMT-TWBM-NV702 for optimal power consumption, refer to the power management section in the datasheet and follow the recommended settings for the desired power mode (e.g., low-power mode, sleep mode, or shutdown mode).
-
The ASMT-TWBM-NV702 supports data transfer rates up to 6 Gbps.
-
To troubleshoot issues with the ASMT-TWBM-NV702, refer to the troubleshooting section in the datasheet, and check for common issues such as incorrect pin configuration, power supply issues, or firmware corruption. If the issue persists, contact Broadcom Limited support for further assistance.
-
Yes, the ASMT-TWBM-NV702 is designed to be compatible with other Broadcom Limited products, including their wireless connectivity solutions and system-on-chip (SoC) products.