-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMT-TWBM-NV702 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-TWBM-NV702
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-TWBM-NV702
Avago Technologies
SINGLE COLOR LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |
The recommended operating temperature range for the ASMT-TWBM-NV702 is -40°C to 85°C.
To configure the ASMT-TWBM-NV702 for optimal power consumption, refer to the power management section in the datasheet and follow the recommended settings for the desired power mode (e.g., low-power mode, sleep mode, or shutdown mode).
The ASMT-TWBM-NV702 supports data transfer rates up to 6 Gbps.
To troubleshoot issues with the ASMT-TWBM-NV702, refer to the troubleshooting section in the datasheet, and check for common issues such as incorrect pin configuration, power supply issues, or firmware corruption. If the issue persists, contact Broadcom Limited support for further assistance.
Yes, the ASMT-TWBM-NV702 is designed to be compatible with other Broadcom Limited products, including their wireless connectivity solutions and system-on-chip (SoC) products.