Part Details for ASMF100A-HF by Comchip Technology Corporation Ltd
Results Overview of ASMF100A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMF100A-HF Information
ASMF100A-HF by Comchip Technology Corporation Ltd is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASMF100A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ASMF100A-HFTR-ND
|
DigiKey | TVS DIODE 100VWM 162VC SOD123FL Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0600 / $0.0916 | Buy Now |
DISTI #
750-ASMF100A-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 200W 100V UNI-DIRECTIONAL SOD-123FL RoHS: Compliant | 0 |
|
$0.0670 / $0.4300 | Order Now |
|
NAC | AUTOMOTIVE DIODE TVS 200W 100V UNI-DIRECTIONAL SOD-123FL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0660 / $0.1600 | Buy Now |