Part Details for ASMD200F-2 by TE Connectivity
Results Overview of ASMD200F-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMD200F-2 Information
ASMD200F-2 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ASMD200F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7251
|
Newark | Asmd200F-2 |Raychem Te Connectivity ASMD200F-2 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.5480 | Buy Now |
Part Details for ASMD200F-2
ASMD200F-2 CAD Models
ASMD200F-2 Part Data Attributes
|
ASMD200F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASMD200F-2
TE Connectivity
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | ASMD | |
Resistor Type | PTC RESETTABLE FUSE |
ASMD200F-2 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals of ASMD200F-2 is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in). It's essential to follow this range to ensure reliable connections and prevent damage to the terminals.
-
Yes, ASMD200F-2 is designed to withstand high-vibration environments. The connector's rugged design and secure screw terminals ensure reliable connections even in applications with intense vibrations.
-
ASMD200F-2 is designed to operate in harsh environments. It has an operating temperature range of -40°C to 125°C (-40°F to 257°F) and can withstand humidity up to 95% RH. However, it's essential to follow proper installation and sealing guidelines to ensure the connector's performance in such environments.
-
The maximum wire size that can be used with ASMD200F-2 is 2.5 mm² (AWG 14). Using wires larger than this may compromise the connector's performance and reliability.
-
ASMD200F-2 is designed to provide good electromagnetic interference (EMI) shielding, making it suitable for applications with high electrical noise. The connector's metal shell and shielding help to reduce electromagnetic radiation and improve signal integrity.