-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 2920
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMD050F-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3304
|
Newark | Fuse, Ptc Reset, 60Vdc, 370Ma, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:370Ma, Tripping Current:980Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse ASMD050F-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1605 |
|
$0.3670 / $0.8130 | Buy Now |
DISTI #
45P6510
|
Newark | Smd |Littelfuse ASMD050F-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ASMD050F-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 370MA 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3383 In Stock |
|
$0.3194 / $0.8400 | Buy Now |
DISTI #
650-ASMD050F-2
|
Mouser Electronics | Resettable Fuses - PPTC .37A 60V SMD AEC-Q200 RoHS: Compliant | 4232 |
|
$0.3190 / $0.5800 | Buy Now |
DISTI #
V72:2272_11453182
|
Arrow Electronics | PTC Resettable Fuse 0.37A(hold) 0.94A(trip) 60VDC 10A 1.7W 20s 0.29Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1222 |
|
$0.3429 / $0.4472 | Buy Now |
DISTI #
66942909
|
Verical | PTC Resettable Fuse 0.37A(hold) 0.94A(trip) 60VDC 10A 1.7W 20s 0.29Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2233 | Americas - 1222 |
|
$0.3429 / $0.4257 | Buy Now |
|
Quest Components | 8482 |
|
$2.5995 / $5.1990 | Buy Now | |
DISTI #
ASMD050F-2
|
TTI | Resettable Fuses - PPTC .37A 60V SMD AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4260 / $0.4520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMD050F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
ASMD050F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 2920
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | AEC-Q200; TS 16949 | |
Resistance | 0.29 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
The recommended footprint and land pattern for ASMD050F-2 can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of the ASMD050F-2 according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
While the ASMD050F-2 is primarily designed for surge protection, it can be used in high-frequency applications up to 1 GHz. However, the device's parasitic capacitance and inductance should be considered in the design, and simulation or testing is recommended to ensure the device's performance meets the application requirements.
To select the correct ASMD050F-2 variant, consider the maximum voltage, current, and power requirements of your application. The datasheet provides a selection guide that can help you choose the appropriate device based on these parameters.
The ASMD050F-2 provides ESD protection up to ±30 kV air discharge and ±30 kV contact discharge, according to the IEC 61000-4-2 standard. This makes it suitable for protecting sensitive electronics from electrostatic discharge events.