Part Details for ASM809LEURF-T by Pulsecore Semiconductor
Results Overview of ASM809LEURF-T by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASM809LEURF-T Information
ASM809LEURF-T by Pulsecore Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ASM809LEURF-T
ASM809LEURF-T CAD Models
ASM809LEURF-T Part Data Attributes
|
ASM809LEURF-T
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM809LEURF-T
Pulsecore Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.3 mm |
Alternate Parts for ASM809LEURF-T
This table gives cross-reference parts and alternative options found for ASM809LEURF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM809LEURF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT809LEUR-T | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | ASM809LEURF-T vs CAT809LEUR-T |
MAX809LEUR+T10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | ASM809LEURF-T vs MAX809LEUR+T10 |
CAT809LTBI-GT10 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | ASM809LEURF-T vs CAT809LTBI-GT10 |
CAT809LTBI-T | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD-FREE, PLASTIC, SOT-23, 3 PIN | ASM809LEURF-T vs CAT809LTBI-T |