Part Details for ASM809LEURF-T by Alliance Semiconductor Corporation
Results Overview of ASM809LEURF-T by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASM809LEURF-T Information
ASM809LEURF-T by Alliance Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ASM809LEURF-T
ASM809LEURF-T CAD Models
ASM809LEURF-T Part Data Attributes
|
ASM809LEURF-T
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM809LEURF-T
Alliance Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for ASM809LEURF-T
This table gives cross-reference parts and alternative options found for ASM809LEURF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM809LEURF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT809LTBI-T | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, LEAD-FREE, PLASTIC, SOT-23, 3 PIN | ASM809LEURF-T vs CAT809LTBI-T |
CAT809LTBI-GT3 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | ASM809LEURF-T vs CAT809LTBI-GT3 |
ADM809SARTZ-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | ASM809LEURF-T vs ADM809SARTZ-REEL7 |
ADM809RART-REEL-7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | ASM809LEURF-T vs ADM809RART-REEL-7 |
FM809TS3X | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | ASM809LEURF-T vs FM809TS3X |
ADM809SART-REEL-7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | ASM809LEURF-T vs ADM809SART-REEL-7 |
ASM809SEURF-T | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | ASM809LEURF-T vs ASM809SEURF-T |
ADM809RART-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ASM809LEURF-T vs ADM809RART-REEL7 |
CAT809LEUR-T3 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | ASM809LEURF-T vs CAT809LEUR-T3 |
ADM809SART-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ASM809LEURF-T vs ADM809SART-REEL7 |