Part Details for ASL2500SHNY by NXP Semiconductors
Results Overview of ASL2500SHNY by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASL2500SHNY Information
ASL2500SHNY by NXP Semiconductors is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ASL2500SHNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2768
|
Newark | Two-Phase Automotive Led Boost Driver/ Reel Rohs Compliant: Yes |Nxp ASL2500SHNY RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
568-13799-1-ND
|
DigiKey | IC LED DRIVER RGLTR NO 32HVQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17985 In Stock |
|
$2.3884 / $4.7000 | Buy Now |
DISTI #
ASL2500SHNY
|
Avnet Americas | AD / DA Converter ICs - Tape and Reel (Alt: ASL2500SHNY) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7250 / $1.7835 | Buy Now |
DISTI #
771-ASL2500SHNY
|
Mouser Electronics | LED Lighting Driver ICs Two-Phase Automotive LED Boost Driver RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
DISTI #
86091330
|
Verical | LED Driver 13000uA Supply Current Automotive AEC-Q100 32-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 157 Package Multiple: 1 Date Code: 2201 | Americas - 126000 |
|
$2.4000 | Buy Now |
|
Bristol Electronics | 11991 |
|
RFQ | ||
|
Rochester Electronics | Boost converter RoHS: Compliant Status: Active Min Qty: 1 | 126000 |
|
$1.5400 / $1.9200 | Buy Now |
DISTI #
ASL2500SHNY
|
Avnet Silica | AD DA Converter ICs (Alt: ASL2500SHNY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
ASL2500SHNY
|
EBV Elektronik | AD DA Converter ICs (Alt: ASL2500SHNY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ASL2500SHNY
ASL2500SHNY CAD Models
ASL2500SHNY Part Data Attributes
|
ASL2500SHNY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ASL2500SHNY
NXP Semiconductors
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.4 V | |
Output Voltage-Min | -5.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
ASL2500SHNY Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the ASL2500SHNY is 2.7V to 5.5V.
-
To ensure proper power-up and initialization, follow the recommended power-up sequence: VDD, then VBAT, and finally EN. Also, make sure to meet the recommended power-up ramp time of 1ms.
-
The EN pin is used to enable or disable the device. It should be tied to VDD through a resistor (e.g., 10kΩ) and a capacitor (e.g., 100nF) to ensure proper power-up and power-down sequencing.
-
To optimize performance, consult the datasheet and application notes for guidance on setting the internal regulators, configuring the output voltage, and selecting the appropriate external components (e.g., capacitors, resistors).
-
To ensure reliable operation, follow the recommended thermal design guidelines: keep the junction temperature (TJ) below 125°C, use a thermal pad or heat sink if necessary, and ensure good airflow around the device.