Part Details for ASG-P-V-A-100.000MHZ by Abracon Corporation
Results Overview of ASG-P-V-A-100.000MHZ by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASG-P-V-A-100.000MHZ Information
ASG-P-V-A-100.000MHZ by Abracon Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65149RSHT | Texas Instruments | LCD Bias Solution For LCD Panels Using ASG/GIP Technology 56-VQFN -40 to 85 | |
TPS65149RSHR | Texas Instruments | LCD Bias Solution For LCD Panels Using ASG/GIP Technology 56-VQFN -40 to 85 | |
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 |
Price & Stock for ASG-P-V-A-100.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1566
|
Newark | Xtal Osc Vcxo 100.0000Mhz Lvpecl/Bulk Rohs Compliant: Yes |Abracon ASG-P-V-A-100.000MHZ RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $9.6300 | Buy Now |
DISTI #
535-ASG-P-V-A-100.000MHZ-ND
|
DigiKey | XTAL OSC VCXO 100.0000MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$7.6102 / $11.0900 | Buy Now |
DISTI #
ASG-P-V-A-100.000MHZ
|
Avnet Americas | Controlled Oscillator 100MHz VCXO LVPECL 6-Pin CSMD Bulk - Bulk (Alt: ASG-P-V-A-100.000MHZ) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1232 / $7.7270 | Buy Now |
DISTI #
815-ASGPVA100
|
Mouser Electronics | VCXO Oscillators Crystal Oscillator 7050 6-SMD 100MHz +/-50ppm -40C - 85C LVPECL 3.3V RoHS: Compliant | 219 |
|
$7.6100 / $11.0900 | Buy Now |
|
Onlinecomponents.com | VCXO - SMD - 100.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk RoHS: Compliant | 0 |
|
$7.4200 / $15.4500 | Buy Now |
Part Details for ASG-P-V-A-100.000MHZ
ASG-P-V-A-100.000MHZ CAD Models
ASG-P-V-A-100.000MHZ Part Data Attributes
|
ASG-P-V-A-100.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-P-V-A-100.000MHZ
Abracon Corporation
XTAL OSC VCXO 100.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
ASG-P-V-A-100.000MHZ Frequently Asked Questions (FAQ)
-
The recommended termination impedance is 15pF to 30pF to ensure optimal signal integrity and minimize signal reflections.
-
The ASG-P-V-A-100.000MHZ requires a stable power supply with a voltage range of 1.8V to 3.3V. Ensure the power supply noise is minimized, and decoupling capacitors are used to filter out high-frequency noise.
-
The operating temperature range for the ASG-P-V-A-100.000MHZ is -40°C to 85°C. However, it's essential to note that the oscillator's frequency stability and accuracy may be affected by extreme temperatures.
-
While the ASG-P-V-A-100.000MHZ is designed to be robust, it's essential to ensure the oscillator is properly mounted and secured to minimize the effects of vibration. Abracon recommends following the recommended mounting procedures to ensure optimal performance.
-
The typical start-up time for the ASG-P-V-A-100.000MHZ is around 2-5ms. However, this may vary depending on the specific application and power-up conditions.