-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 24.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASFLM1-24.000MHZ-C-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M0387
|
Newark | Mems Oscillator, 24Mhz, Smd, Frequency:24Mhz, Load Capacitance:15Pf, Mounting Type:Surface Mount, No. Of Pins:4, Operating Temperature Max:70°C, Operating Temperature Min:0°C, Operating Temperature Range:0°C To +70°C, Type:Mems Rohs Compliant: Yes |Abracon ASFLM1-24.000MHZ-C-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3700 | Buy Now |
DISTI #
535-9662-2-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ LVCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6892 | Buy Now |
DISTI #
ASFLM1-24.000MHZ-C-T
|
Avnet Americas | Silicon Oscillator 24MHz 15pF ?50ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASFLM1-24.000MHZ-C-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5168 / $1.6396 | Buy Now |
DISTI #
815-ASFLM1-24.0-T
|
Mouser Electronics | Standard Clock Oscillators Oscillator 5032 4-SMD 24MHz +/-50ppm 0°C ~ 70°C CMOS 3.0V RoHS: Compliant | 967 |
|
$1.6800 / $1.7100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 24.000MHZ ±50ppm 0°C to +70°C - 3.0VDC - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLM1-24.000MHZ-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLM1-24.000MHZ-C-T
Abracon Corporation
MEMS OSC XO 24.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 2.5mm x2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
The operating temperature range of the ASFLM1-24.000MHZ-C-T is -40°C to +85°C.
Yes, the ASFLM1-24.000MHZ-C-T is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical power consumption of the ASFLM1-24.000MHZ-C-T is around 1.5mA, but this can vary depending on the specific application and operating conditions.
Yes, the ASFLM1-24.000MHZ-C-T is designed to withstand high-vibration environments, with a vibration sensitivity of 10g peak acceleration.
The recommended storage temperature range for the ASFLM1-24.000MHZ-C-T is -40°C to +125°C.