-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 50.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASEMPC-50.000MHZ-LR-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5799
|
Newark | Mems Osc, 50Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMPC-50.000MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 800 |
|
$2.2300 / $2.2500 | Buy Now |
DISTI #
48T0328
|
Newark | Mems Oscillator, 50Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:50Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asemp Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASEMPC-50.000MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4600 | Buy Now |
DISTI #
535-9488-1-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4690 In Stock |
|
$2.0745 / $3.3800 | Buy Now |
DISTI #
ASEMPC-50.000MHZ-LR-T
|
Avnet Americas | MEMS Oscillator, 50 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP - Tape and Reel (Alt: ASEMPC-50.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5859 / $1.9218 | Buy Now |
DISTI #
815-ASEMPC-50LR-T
|
Mouser Electronics | Standard Clock Oscillators 50.000 MHZ CMOS SMD RoHS: Compliant | 1497 |
|
$2.0700 / $3.3800 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 50.000MHZ (+/-) 25ppm - CMOS Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1755 In Stock 1000 Factory Stock |
|
$1.9610 / $2.6710 | Buy Now |
DISTI #
78435099
|
Verical | Oscillator MEMS 50MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2347 | Americas - 1750 |
|
$2.4242 / $3.4720 | Buy Now |
DISTI #
ASEMPC-50MHZ-LR-T
|
TTI | Standard Clock Oscillators 50.000 MHZ CMOS SMD pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9700 | Buy Now |
DISTI #
ASEMPC-50.000MHZ-LR-T
|
IBS Electronics | OSCILLATOR MEMS 50MHZ ±, 25PPM (STABILITY) CMOS 55% 2.5V/3.3V 4-PIN QFN SMD T/R Min Qty: 10 Package Multiple: 1 | 1755 |
|
$2.5493 / $3.4723 | Buy Now |
DISTI #
ASEMPC-50.000MHZ-LR-T
|
Avnet Abacus | MEMS Oscillator 50 MHz SMD 32mm x 25mm 25 ppm 33 V ASEMP - Tape and Reel (Alt: ASEMPC-50.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMPC-50.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMPC-50.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 50.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,40 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Abracon recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
Yes, the ASEMPC-50.000MHZ-LR-T is designed to withstand vibrations up to 20G. However, it's crucial to ensure proper mounting and soldering to prevent mechanical stress on the component.
Abracon recommends storing ASEMPC-50.000MHZ-LR-T in a dry, cool place with a relative humidity of 60% or less. Avoid exposing the component to direct sunlight, moisture, or extreme temperatures.
Yes, the ASEMPC-50.000MHZ-LR-T is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and temperature to ensure reliable assembly.
The typical power consumption of ASEMPC-50.000MHZ-LR-T is negligible, as it's a passive component. However, the power consumption of the surrounding circuitry should be considered when designing the overall system.