-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 24.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASEMB-24.000MHZ-LC-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7569
|
Newark | Mems Osc, 24Mhz, 3.2 X 2.5Mm, Lvcmos, Frequency Nom:24Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asemb Series, Oscillator Output Compatibility:Lvcmos Rohs Compliant: Yes |Abracon ASEMB-24.000MHZ-LC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.4800 | Buy Now |
DISTI #
13AC8111
|
Newark | Mems Osc, 24Mhz, 3.2 X 2.5Mm, Lvcmos, Frequency Nom:24Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asemb Series, Oscillator Output Compatibility:Lvcmos, Operating Rohs Compliant: Yes |Abracon ASEMB-24.000MHZ-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5200 / $1.5800 | Buy Now |
DISTI #
535-11748-1-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2992 In Stock |
|
$1.5675 / $2.7600 | Buy Now |
DISTI #
56AC7569
|
Avnet Americas | MEMS Oscillator, 24 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMB, LVCMOS - Product that comes on tape, but is not reeled (Alt: 56AC7569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$2.4400 / $3.1300 | Buy Now |
DISTI #
ASEMB-24.000MHZ-LC-T
|
Avnet Americas | MEMS Oscillator, 24 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMB, LVCMOS - Tape and Reel (Alt: ASEMB-24.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2678 / $1.5172 | Buy Now |
DISTI #
815-ASEMB-24MHZ-LC
|
Mouser Electronics | Standard Clock Oscillators 24.00 MHZ CMOS RoHS: Compliant | 1511 |
|
$1.5300 / $2.7600 | Buy Now |
DISTI #
V36:1790_07442840
|
Arrow Electronics | Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2312 | Americas - 3000 |
|
$2.1311 / $2.1711 | Buy Now |
DISTI #
73885266
|
RS | Crystal, clock MEMS 24.0000MHZ CMOS, oscillator, 3.2x2.5x0.85mm, ASEMB Series Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $1.9300 | RFQ |
|
Onlinecomponents.com | MEMS Clock Oscillator - 24.000 MHz (+/-) 50ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
9250 In Stock |
|
$1.4500 / $1.4900 | Buy Now |
DISTI #
88748745
|
Verical | Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2245 | Americas - 8250 |
|
$1.6989 / $1.7738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-24.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-24.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 24.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEMB-24.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-24.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Abracon recommends storing the ASEMB-24.000MHZ-LC-T in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C (-4°F to 104°F) and relative humidity below 80%.
Yes, the ASEMB-24.000MHZ-LC-T is designed to withstand vibrations up to 20G peak acceleration, making it suitable for use in high-vibration environments. However, it's essential to ensure proper mounting and soldering to prevent damage.
The ASEMB-24.000MHZ-LC-T can operate within a temperature range of -40°C to 85°C (-40°F to 185°F). However, it's recommended to operate within the specified temperature range to ensure optimal performance and longevity.
Yes, the ASEMB-24.000MHZ-LC-T is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
The ASEMB-24.000MHZ-LC-T is a passive component, so it does not consume power. However, the power consumption of the overall system will depend on the specific application and circuit design.