-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASE-30.000MHZ-LC-T by Abracon Corporation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASE-30.000MHZ-LC-T
|
Avnet Americas | Oscillator, 30 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE - Tape and Reel (Alt: ASE-30.000MHZ-LC-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASE30.000MHZLCT
|
Mouser Electronics | Standard Clock Oscillators 33.0 MHZ 3.3V 15PF RoHS: Compliant | 661 |
|
$0.6060 / $1.0800 | Buy Now |
DISTI #
V72:2272_09151842
|
Arrow Electronics | Oscillator XO 30MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2429 Container: Cut Strips | Americas - 870 |
|
$0.7660 / $0.7842 | Buy Now |
DISTI #
V79:2366_17781559
|
Arrow Electronics | Oscillator XO 30MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1702 | Americas - 14 |
|
$0.7584 | Buy Now |
DISTI #
86936836
|
Verical | Oscillator XO 30MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.9500 | Buy Now |
DISTI #
83147720
|
Verical | Oscillator XO 30MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 2429 | Americas - 870 |
|
$0.6252 / $0.6842 | Buy Now |
DISTI #
37067125
|
Verical | Oscillator XO 30MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1702 | Americas - 14 |
|
$0.7584 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 279 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 223 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
ASE-30.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 33.0 MHZ 3.3V 15PF pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4660 / $0.5740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy