Part Details for ASDXRRX100PGAA5 by Honeywell Sensing and Control
Results Overview of ASDXRRX100PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASDXRRX100PGAA5 Information
ASDXRRX100PGAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ASDXRRX100PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2775
|
Newark | Pressure Sensor, Gauge, 0-100Psi, Pressure Type:Gauge, Operating Pressure Min:0Psi, Operating Pressure Max:100Psi, Supply Voltage Min:4.75Vdc, Supply Voltage Max:5.25Vdc, Sensor Case/Package:-, No. Of Pins:8Pins, Accuracy:± 2% Rohs Compliant: Yes |Honeywell ASDXRRX100PGAA5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.5200 | Buy Now |
DISTI #
480-3748-ND
|
DigiKey | SENSOR 100PSIG 0.09" 4.5V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.5160 | Buy Now |
DISTI #
785-ASDXRRX100PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors 0-5psi Amplified Analog Output RoHS: Compliant | 20 |
|
$120.5200 / $127.2400 | Buy Now |
DISTI #
70120655
|
RS | Sensor, Analog Output, Amplified, Gauge, 0 PSI to 100 PSI, DIP Dual Axial Pkg Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$136.5800 | RFQ |
DISTI #
58832884
|
Verical | Pressure Sensor 0psi to 100psi Gage 8-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 173 |
|
$137.5202 / $154.4020 | Buy Now |
DISTI #
ASDXRRX100PGAA5
|
TTI | Board Mount Pressure Sensors 0-5psi Amplified Analog Output Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
ASDXRRX100PGAA5
|
IBS Electronics | SILICON PRESSURE SENSOR SENSOR OUTPUT: A SVHC: NO SVHC (19-DEC-2011) Min Qty: 1 Package Multiple: 1 | 179 |
|
$152.8540 / $162.7860 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 100psi Gage 8-Pin DIP RoHS: Compliant |
179 In Stock |
|
$117.5800 / $125.2200 | Buy Now |
|
Neutron USA | Board Mount Silicon Pressure Sensor T-comp, 8-DIP 2 Radial Barbless Top/Bot, 0-100psi G, Ana Vout: 0.1-0.9Vs, Vs: 5V, Accur: ±2%, Resp t: 1ms, Op: -20~105°C | 50 |
|
$166.7500 | Buy Now |
Part Details for ASDXRRX100PGAA5
ASDXRRX100PGAA5 CAD Models
ASDXRRX100PGAA5 Part Data Attributes
|
ASDXRRX100PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ASDXRRX100PGAA5
Honeywell Sensing and Control
Strain Guage Sensor, Gage, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | compliant | |
Additional Feature | RATIOMETRIC 12-BIT ANALOG OUTPUT | |
Body Breadth | 14.02 mm | |
Body Height | 8.94 mm | |
Body Length or Diameter | 16.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for ASDXRRX100PGAA5
This table gives cross-reference parts and alternative options found for ASDXRRX100PGAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDXRRX100PGAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASDXRRX100PGAA3 | Honeywell Sensing and Control | Check for Price | Strain Guage Sensor, Gage, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 | ASDXRRX100PGAA5 vs ASDXRRX100PGAA3 |
ASDXRRX100PGAA5 Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application note AN223, which can be found on their website. It's essential to follow these guidelines to ensure proper sensor operation and minimize noise.
-
The ASDXRRX100PGAA5 is a calibrated sensor, and no additional calibration is required. However, if you need to perform a system-level calibration, Honeywell recommends following the calibration procedure outlined in their application note AN221.
-
Honeywell recommends powering up the VCC pin first, followed by the VDD pin. This ensures proper internal voltage regulation and prevents damage to the sensor.
-
Honeywell recommends following standard ESD protection practices, such as using ESD-safe handling and storage procedures, and incorporating ESD protection devices (e.g., TVS diodes) in the PCB design.
-
The ASDXRRX100PGAA5 operates from -40°C to 125°C, but the accuracy and performance may vary across this range. Consult the datasheet for specific temperature-related specifications.