Part Details for ASDX005G24R by Honeywell Sensing and Control
Results Overview of ASDX005G24R by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASDX005G24R Information
ASDX005G24R by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for ASDX005G24R
ASDX005G24R CAD Models
ASDX005G24R Part Data Attributes
|
ASDX005G24R
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ASDX005G24R
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 2%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 13.97 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 16.89 mm | |
Housing | PLASTIC | |
Linearity (%) | 2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.50MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 8000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
ASDX005G24R Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application note AN528-1, which can be found on their website. It's essential to follow these guidelines to ensure proper sensor performance and minimize noise.
-
The ASDX005G24R is a ratiometric sensor, and calibration is typically done by the user. Honeywell recommends a two-point calibration process, where the sensor output is measured at two known pressure points, and the resulting values are used to calculate the sensor's sensitivity and offset.
-
Although the ASDX005G24R is rated for a maximum pressure of 24 psi, it's essential to note that exceeding this rating can cause permanent damage to the sensor. Honeywell recommends limiting the pressure to 20 psi or less to ensure long-term reliability and accuracy.
-
The ASDX005G24R is not designed for use in humid or wet environments. It's essential to protect the sensor from moisture and condensation to prevent damage and ensure reliable operation. If your application requires operation in a humid environment, consider using a sensor with a higher IP rating or additional protection measures.
-
The response time of the ASDX005G24R is typically around 1 ms, making it suitable for most industrial and commercial applications. However, if your application requires faster response times, you may need to consider alternative sensors or additional signal processing techniques.