Part Details for ASDX001G24R by Honeywell Sensing and Control / Clarostat
Results Overview of ASDX001G24R by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASDX001G24R Information
ASDX001G24R by Honeywell Sensing and Control / Clarostat is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ASDX001G24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 1psi Gage 8-Pin DIP-G2 RoHS: Compliant |
13 In Stock |
|
$19.6600 / $42.1700 | Buy Now |
Part Details for ASDX001G24R
ASDX001G24R CAD Models
ASDX001G24R Part Data Attributes
|
ASDX001G24R
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
ASDX001G24R
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |