-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 25.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASDMB-25.000MHZ-LY-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1210
|
Newark | Mems Osc, 25Mhz, Cmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASDMB-25.000MHZ-LY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$2.9500 | Buy Now |
DISTI #
56AC7557
|
Newark | Mems Oscillator, 25Mhz, Smd, 2.5Mm X 2Mm, Frequency Nom:25Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asdmb Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASDMB-25.000MHZ-LY-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 881 |
|
$3.5500 / $6.6600 | Buy Now |
DISTI #
535-11188-1-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5993 In Stock |
|
$2.5783 / $4.2000 | Buy Now |
DISTI #
56AC7557
|
Avnet Americas | MEMS Oscillator, Ultra-miniature, 25 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V - Product that comes on tape, but is not reeled (Alt: 56AC7557) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 881 Partner Stock |
|
$3.1500 | Buy Now |
DISTI #
ASDMB-25.000MHZ-LY-T
|
Avnet Americas | MEMS Oscillator, Ultra-miniature, 25 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V - Tape and Reel (Alt: ASDMB-25.000MHZ-LY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$2.4005 / $2.5890 | Buy Now |
DISTI #
815-ASDMB-25-LY-T
|
Mouser Electronics | Standard Clock Oscillators 25.00 MHZ RoHS: Compliant | 2482 |
|
$2.5700 / $4.2000 | Buy Now |
DISTI #
V36:1790_09152574
|
Arrow Electronics | Oscillator MEMS 25MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2419 | Americas - 1000 |
|
$2.4490 / $2.4590 | Buy Now |
DISTI #
V72:2272_09152574
|
Arrow Electronics | Oscillator MEMS 25MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2407 Container: Cut Strips | Americas - 581 |
|
$2.6940 / $3.2300 | Buy Now |
DISTI #
73885258
|
RS | Crystal, MEMS clock oscillator, 25.0000MHZ LVCMOS, 2.5x2.0x0.85mm, ASDMB Serie Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5100 / $3.8200 | RFQ |
|
Onlinecomponents.com | MEMS Clock Oscillator - 25.0000MHz ±10ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
26609 In Stock 12000 Factory Stock |
|
$2.4600 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-25.000MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-25.000MHZ-LY-T
Abracon Corporation
MEMS OSC XO 25.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASDMB-25.000MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-25.000MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1003DL5-025.0000 | Microchip Technology Inc | $1.1667 | OSC MEMS 25.000MHZ CMOS SMD | ASDMB-25.000MHZ-LY-T vs DSC1003DL5-025.0000 |
ASDMB-25.000MHZ-XY | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS, | ASDMB-25.000MHZ-LY-T vs ASDMB-25.000MHZ-XY |
The recommended storage temperature range for ASDMB-25.000MHZ-LY-T is -40°C to +125°C.
Yes, ASDMB-25.000MHZ-LY-T is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The typical power consumption of ASDMB-25.000MHZ-LY-T is negligible, as it is a passive crystal oscillator and does not consume significant power.
Yes, ASDMB-25.000MHZ-LY-T is designed to operate in high-vibration environments and meets the requirements of various industrial and automotive applications.
Yes, ASDMB-25.000MHZ-LY-T is AEC-Q200 qualified and suitable for use in automotive applications, including infotainment, navigation, and advanced driver-assistance systems.