Part Details for ASC1206-10KFT5 by TT Electronics Welwyn Components
Results Overview of ASC1206-10KFT5 by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASC1206-10KFT5 Information
ASC1206-10KFT5 by TT Electronics Welwyn Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ASC1206-10KFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9942
|
Newark | Res, 10K, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Kohm, Product Range:Asc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-10KFT5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 35000 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
83T6656
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 10 Kohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-10KFT5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8735 |
|
$0.0250 / $0.0720 | Buy Now |
|
Onlinecomponents.com | Resistor, 10K, 1%, 0.25W, 1206, THICK FILM, Resistor Case Style: 1206 [3216 Metric], Resistance: 10kohm, Product... RoHS: Compliant |
935000 Partner Stock |
|
$0.0134 / $0.0196 | Buy Now |
|
Master Electronics | Resistor, 10K, 1%, 0.25W, 1206, THICK FILM, Resistor Case Style: 1206 [3216 Metric], Resistance: 10kohm, Product... RoHS: Compliant |
935000 Partner Stock |
|
$0.0134 / $0.0196 | Buy Now |
Part Details for ASC1206-10KFT5
ASC1206-10KFT5 CAD Models
ASC1206-10KFT5 Part Data Attributes
|
ASC1206-10KFT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC1206-10KFT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |